Part Details for MOC3051TVM by Fairchild Semiconductor Corporation
Overview of MOC3051TVM by Fairchild Semiconductor Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Price & Stock for MOC3051TVM
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Rochester Electronics | Triac Output Optocoupler, 7500V Isolation ' RoHS: Compliant Status: Active Min Qty: 1 | 600 |
|
$0.3601 / $0.4236 | Buy Now |
Part Details for MOC3051TVM
MOC3051TVM CAD Models
MOC3051TVM Part Data Attributes:
|
MOC3051TVM
Fairchild Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
MOC3051TVM
Fairchild Semiconductor Corporation
Triac Output Optocoupler, 1-Element, 7500V Isolation, LEAD FREE, DIP-6
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | FAIRCHILD SEMICONDUCTOR CORP | |
Part Package Code | DIP | |
Package Description | LEAD FREE, DIP-6 | |
Pin Count | 6 | |
Manufacturer Package Code | 6LD,MDIP,OPTO, WHITE, 0.4" LEAD SPACING | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.40.80.00 | |
Additional Feature | UL RECOGNIZED, VDE APPROVED | |
Configuration | SINGLE | |
Forward Current-Max | 0.06 A | |
Input Trigger Current-Max | 0.015 A | |
Input Trigger Current-Nom | 15 mA | |
Isolation Voltage-Max | 7500 V | |
JESD-609 Code | e3 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Elements | 1 | |
On-State Voltage-Max | 2.5 V | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | TRIAC OUTPUT OPTOCOUPLER | |
Peak Off-state Voltage-Min | 600 V | |
Peak Surge Current | 1 A | |
Repetitive Peak Off-state Voltage | 600 V | |
Reverse Leakage Current-Max | 0.0001 A | |
Surface Mount | NO | |
Terminal Finish | Matte Tin (Sn) |
Alternate Parts for MOC3051TVM
This table gives cross-reference parts and alternative options found for MOC3051TVM. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MOC3051TVM, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MOC3061TM | Triac Output Optocoupler With Zero CRSVR, 1-Element, 7500V Isolation, 0.400 INCH, DIP-6 | Fairchild Semiconductor Corporation | MOC3051TVM vs MOC3061TM |
MOC3051TM | Triac Output Optocoupler, 1-Element, 7500V Isolation, LEAD FREE, DIP-6 | Fairchild Semiconductor Corporation | MOC3051TVM vs MOC3051TM |
MOC3051M | Triac Driver Optocoupler, 6-Pin DIP Random-Phase, 1000-TUBE | onsemi | MOC3051TVM vs MOC3051M |
MOC3051TVM | Triac Driver Optocoupler, 6-Pin DIP Random-Phase, 1000-TUBE | onsemi | MOC3051TVM vs MOC3051TVM |
MOC3051VM | Triac Driver Optocoupler, 6-Pin DIP Random-Phase, 1000-TUBE | onsemi | MOC3051TVM vs MOC3051VM |
MOC3051VM | Triac Output Optocoupler, 1-Element, 7500V Isolation, LEAD FREE, DIP-6 | Fairchild Semiconductor Corporation | MOC3051TVM vs MOC3051VM |
MOC3061M | Triac Output Optocoupler With Zero CRSVR, 1-Element, 7500V Isolation, DIP-6 | Fairchild Semiconductor Corporation | MOC3051TVM vs MOC3061M |
MOC3051SM | Triac Driver Optocoupler, 6-Pin DIP Random-Phase, 1000-TUBE | onsemi | MOC3051TVM vs MOC3051SM |
MOC3051SR2VM | Triac Driver Optocoupler, 6-Pin DIP Random-Phase, 1000-REEL | onsemi | MOC3051TVM vs MOC3051SR2VM |
MOC3061VM | Triac Driver Output Optocoupler, 6-Pin DIP 600V Zero Crossing, 1000-TUBE | onsemi | MOC3051TVM vs MOC3061VM |