MOC3061SM
Description: Triac Driver Output Optocoupler, 6-Pin DIP 600V Zero Crossing, 1000-TUBE

Overview of MOC3061SM by onsemi

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 13 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 8 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Space Technology Aerospace and Defense Transportation and Logistics Renewable Energy Automotive Robotics and Drones

Price & Stock for MOC3061SM by onsemi

Part # Manufacturer Description Stock Price Buy
DISTI # 34C1344
Newark Optocoupler, Triac, 4.17Kv, Smdip-6, Optocoupler Case Style:Surface Mount Dip, No. Of Pins:6Pins, Isolation Voltage:4.17Kv, Triac Operating Mode:Zero Crossing, Peak Repetitive Off State Voltage:600V, Product Range:Moc3061M Series Rohs Compliant: Yes |Onsemi MOC3061SM RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk 0
  • 1,000 $0.6430
  • 2,500 $0.5200
  • 10,000 $0.5040
$0.5040 / $0.6430 Buy Now
DISTI # MOC3061SM-ND
DigiKey OPTOISOLATOR 4.17KV TRIAC 6SMD Min Qty: 1 Lead time: 15 Weeks Container: Tube 1190
In Stock
  • 1 $1.5500
  • 50 $0.9782
  • 100 $0.7239
  • 500 $0.6652
  • 1,000 $0.5478
  • 2,000 $0.5204
  • 5,000 $0.5087
  • 10,000 $0.4969
$0.4969 / $1.5500 Buy Now
DISTI # MOC3061SM
Avnet Americas Optocoupler Triac AC-OUT 1-CH 600VDRM 6-Pin PDIP SMD White Bulk - Rail/Tube (Alt: MOC3061SM) RoHS: Compliant Min Qty: 2000 Package Multiple: 1000 Lead time: 10 Weeks, 0 Days Container: Tube 0
  • 2,000 $0.5734
  • 4,000 $0.5579
  • 6,000 $0.5424
  • 10,000 $0.5269
  • 20,000 $0.5114
  • 100,000 $0.4959
  • 200,000 $0.4804
$0.4804 / $0.5734 Buy Now
DISTI # 512-MOC3061SM
Mouser Electronics Triac & SCR Output Optocouplers Triac Driver Output Optocoupler, 6-Pin DIP 600V Zero Crossing RoHS: Compliant 1649
  • 1 $1.5400
  • 10 $0.9780
  • 100 $0.7230
  • 500 $0.6650
  • 1,000 $0.5470
  • 2,000 $0.5200
  • 5,000 $0.5080
  • 10,000 $0.4960
$0.4960 / $1.5400 Buy Now
Future Electronics MOC3061 Series Single Channel 600V 4170 Vrms Phototriac Driver Optocoupler DIP-6 RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 1000 Lead time: 6 Weeks Container: Tube 0
Tube
  • 1,000 $0.5350
  • 2,000 $0.5250
  • 3,000 $0.5200
  • 4,000 $0.5150
  • 5,000 $0.5000
$0.5000 / $0.5350 Buy Now
Future Electronics MOC3061 Series Single Channel 600V 4170 Vrms Phototriac Driver Optocoupler DIP-6 RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 1000 Lead time: 10 Weeks Container: Tube 0
Tube
  • 1,000 $0.5350
  • 2,000 $0.5250
  • 3,000 $0.5200
  • 4,000 $0.5150
  • 5,000 $0.5000
$0.5000 / $0.5350 Buy Now
Onlinecomponents.com   0
  • 50 $0.5877
  • 250 $0.5617
  • 1,000 $0.5303
  • 3,000 $0.4955
  • 5,000 $0.4881
  • 8,000 $0.4808
  • 10,000 $0.4736
  • 15,000 $0.4665
$0.4665 / $0.5877 Buy Now
DISTI # MOC3061SM
TME Optotriac, 4.17kV, zero voltage crossing driver, Gull wing 6 Min Qty: 1 208
  • 1 $1.4700
  • 10 $0.9500
  • 50 $0.7600
  • 100 $0.6900
$0.6900 / $1.4700 Buy Now
DISTI # MOC3061SM
Avnet Asia Optocoupler Triac AC-OUT 1-CH 600VDRM 6-Pin PDIP SMD White Bulk (Alt: MOC3061SM) RoHS: Compliant Min Qty: 2000 Package Multiple: 1000 Lead time: 15 Weeks, 0 Days 0
  • 2,000 $0.5097
  • 4,000 $0.5031
  • 6,000 $0.4967
  • 10,000 $0.4904
  • 20,000 $0.4783
  • 50,000 $0.4667
  • 100,000 $0.4558
$0.4558 / $0.5097 Buy Now
DISTI # MOC3061SM
Avnet Silica Optocoupler Triac AC-OUT 1-CH 600VDRM 6-Pin PDIP SMD White Bulk (Alt: MOC3061SM) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 11 Weeks, 0 Days Silica - 1000
Buy Now
DISTI # MOC3061SM
EBV Elektronik Optocoupler Triac AC-OUT 1-CH 600VDRM 6-Pin PDIP SMD White Bulk (Alt: MOC3061SM) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 12 Weeks, 0 Days EBV - 0
Buy Now
LCSC 60mA 600V 1.3V Two-way thyristor SMD-6P Triac SCR Output Optoisolators ROHS 784
  • 1 $1.0874
  • 10 $0.8613
  • 50 $0.7643
  • 100 $0.6434
  • 500 $0.5896
  • 1,000 $0.5573
$0.5573 / $1.0874 Buy Now
New Advantage Corporation   RoHS: Compliant Min Qty: 1 Package Multiple: 1000 1000
  • 1,000 $0.8135
$0.8135 Buy Now

CAD Models for MOC3061SM by onsemi
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for MOC3061SM by onsemi

MOC3061SM
onsemi
-
-
Pbfree Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
ONSEMI
Package Description
DIP-6
Manufacturer Package Code
646BY
Reach Compliance Code
compliant
HTS Code
8541.40.80.00
Factory Lead Time
10 Weeks
Samacsys Manufacturer
onsemi
Additional Feature
UL RECOGNIZED
Configuration
SINGLE
Forward Current-Max
0.06 A
Input Trigger Current-Max
0.015 A
Input Trigger Current-Nom
15 mA
Isolation Voltage-Max
7500 V
JESD-609 Code
e3
Mounting Feature
SURFACE MOUNT
Number of Elements
1
On-State Voltage-Max
3 V
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Optoelectronic Device Type
TRIAC OUTPUT OPTOCOUPLER WITH ZERO CRSVR
Peak Off-state Voltage-Min
600 V
Peak Surge Current
1 A
Repetitive Peak Off-state Voltage
600 V
Reverse Leakage Current-Max
0.0001 A
Surface Mount
YES
Terminal Finish
Matte Tin (Sn) - annealed
Want to compare parts?
  1. MOC3061SM
    onsemi
    Triac Driver Output Optocoupler, 6-Pin DIP 600V Zero Crossing, 1000-TUBE
    VS

Alternate Parts for MOC3061SM

This table gives cross-reference parts and alternative options found for MOC3061SM. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MOC3061SM, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
MOC3051TVM Triac Driver Optocoupler, 6-Pin DIP Random-Phase, 1000-TUBE onsemi MOC3061SM vs MOC3051TVM
MOC3061TVM Triac Driver Output Optocoupler, 6-Pin DIP 600V Zero Crossing, 1000-TUBE onsemi MOC3061SM vs MOC3061TVM
MOC3061VM Triac Driver Output Optocoupler, 6-Pin DIP 600V Zero Crossing, 1000-TUBE onsemi MOC3061SM vs MOC3061VM
MOC3051SM Triac Driver Optocoupler, 6-Pin DIP Random-Phase, 1000-TUBE onsemi MOC3061SM vs MOC3051SM
MOC3051VM Triac Driver Optocoupler, 6-Pin DIP Random-Phase, 1000-TUBE onsemi MOC3061SM vs MOC3051VM
MOC3061SVM Triac Driver Output Optocoupler, 6-Pin DIP 600V Zero Crossing, 1000-TUBE onsemi MOC3061SM vs MOC3061SVM
MOC3051SR2VM Triac Driver Optocoupler, 6-Pin DIP Random-Phase, 1000-REEL onsemi MOC3061SM vs MOC3051SR2VM
MOC3051M Triac Driver Optocoupler, 6-Pin DIP Random-Phase, 1000-TUBE onsemi MOC3061SM vs MOC3051M

Related Parts for MOC3061SM

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MOC3061SM by onsemi.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MOC3061SM by onsemi

Select Manufacturer
Which Manufacturer of MOC3061SM would you like to use for your alert(s)?
  • Please alert me when MOC3061SM inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for MOC3061SM alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MOC3061SM to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for MOC3061SM alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MOC3061SM.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MOC3061SM by onsemi

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: