-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Board Connector, 100 Contact(s), 4 Row(s), Male, Straight, Solder Terminal,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MOLC-125-61-L-Q-LC-ND
|
DigiKey | CONN HEADER VERT 100POS 1.27MM Min Qty: 1 Lead time: 6 Weeks Container: Tube | Temporarily Out of Stock |
|
$29.0000 | Buy Now |
DISTI #
MOLC-125-61-L-Q-LC
|
Avnet Americas | Conn Shrouded Header HDR 100 POS 1.27mm Solder ST Through Hole Tube - Rail/Tube (Alt: MOLC-125-61-L-Q-LC) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Tube | 0 |
|
$15.2900 / $23.3900 | Buy Now |
DISTI #
200-MOLC12561LQLC
|
Mouser Electronics | Headers & Wire Housings .050" FOURRAY Quad Row Terminal Strip RoHS: Compliant | 0 |
|
$6.1300 / $23.3900 | Order Now |
|
Onlinecomponents.com | .050" FOURRAY™ Quad Row Terminal Strip RoHS: Compliant | 0 |
|
$6.1300 / $23.3900 | Buy Now |
DISTI #
MOLC-125-61-L-Q-LC
|
Avnet Americas | Conn Shrouded Header HDR 100 POS 1.27mm Solder ST Through Hole Tube - Rail/Tube (Alt: MOLC-125-61-L-Q-LC) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Tube | 0 |
|
$15.2900 / $23.3900 | Buy Now |
DISTI #
000000000003861940
|
Sager | Headers & Wire Housings .050 FOURRAY Quad Row Terminal Strip Min Qty: 1 | 0 |
|
$13.4600 / $23.3900 | Buy Now |
DISTI #
MOLC-125-61-L-Q-LC
|
Avnet Abacus | Conn Shrouded Header HDR 100 POS 1.27mm Solder ST Through Hole Tube (Alt: MOLC-125-61-L-Q-LC) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 0 Weeks, 4 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
4180418
|
Farnell | CONN RoHS: Compliant Min Qty: 1 Lead time: 3 Weeks, 5 Days Container: Each | 0 |
|
$22.1304 | Buy Now |
|
Master Electronics | .050" FOURRAY™ Quad Row Terminal Strip RoHS: Compliant | 0 |
|
$6.1300 / $23.3900 | Buy Now |
DISTI #
5cd902d5cd7c1c4c38575b9b
|
Samtec | .050" FOURRAY™ Quad Row Terminal Strip RoHS: Compliant Min Qty: 1 Lead time: 1 Weeks, 3 Days Container: Tube | 0 |
|
$6.1300 / $23.3900 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MOLC-125-61-L-Q-LC
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
MOLC-125-61-L-Q-LC
Samtec Inc
Board Connector, 100 Contact(s), 4 Row(s), Male, Straight, Solder Terminal,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Samacsys Manufacturer | SAMTEC | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | GOLD (15) OVER NICKEL (50) | |
Contact Finish Termination | TIN OVER NICKEL | |
Contact Gender | MALE | |
Contact Material | PHOSPHOR BRONZE | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 4 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 1.27 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 100 | |
UL Flammability Code | 94V-0 |
This table gives cross-reference parts and alternative options found for MOLC-125-61-L-Q-LC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MOLC-125-61-L-Q-LC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
51145-3025H | Board Connector, 100 Contact(s), 4 Row(s), Male, Right Angle, Solder Terminal | Amphenol FCi | MOLC-125-61-L-Q-LC vs 51145-3025H |
79699-525 | Board Connector, 100 Contact(s), 4 Row(s), Male, Right Angle, Solder Terminal | DuPont | MOLC-125-61-L-Q-LC vs 79699-525 |
50009-3025P | Board Connector, 100 Contact(s), 4 Row(s), Male, Straight, Press Fit Terminal | Amphenol FCi | MOLC-125-61-L-Q-LC vs 50009-3025P |
79699-725 | Board Connector, 100 Contact(s), 4 Row(s), Male, Right Angle, Solder Terminal | Amphenol FCi | MOLC-125-61-L-Q-LC vs 79699-725 |
51145-3025H | Board Connector, 100 Contact(s), 4 Row(s), Male, Right Angle, Solder Terminal, | Amphenol Communications Solutions | MOLC-125-61-L-Q-LC vs 51145-3025H |
50009-1025GLF | Board Connector, 100 Contact(s), 4 Row(s), Male, Straight, Press Fit Terminal, LEAD FREE | Amphenol FCi | MOLC-125-61-L-Q-LC vs 50009-1025GLF |
K200P4X-100-G | Board Connector, 100 Contact(s), 4 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT | Kycon Inc | MOLC-125-61-L-Q-LC vs K200P4X-100-G |
MOLC-125-02-SM-Q | Board Connector, 100 Contact(s), 4 Row(s), Male, Straight, Surface Mount Terminal, | Samtec Inc | MOLC-125-61-L-Q-LC vs MOLC-125-02-SM-Q |
50009-1025GLF | Board Connector, 100 Contact(s), 4 Row(s), Male, Straight, Press Fit Terminal, LEAD FREE | Amphenol Communications Solutions | MOLC-125-61-L-Q-LC vs 50009-1025GLF |
50010-1100C | Board Connector, 100 Contact(s), 4 Row(s), Male, Straight, Press Fit Terminal | Amphenol FCi | MOLC-125-61-L-Q-LC vs 50010-1100C |