Part Details for MP256 by Diodes Incorporated
Overview of MP256 by Diodes Incorporated
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Computing and Data Storage
Part Details for MP256
MP256 CAD Models
MP256 Part Data Attributes
|
MP256
Diodes Incorporated
Buy Now
Datasheet
|
Compare Parts:
MP256
Diodes Incorporated
Bridge Rectifier Diode, 25A, 600V V(RRM),
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | DIODES INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Configuration | BRIDGE, 4 ELEMENTS | |
Diode Type | BRIDGE RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.1 V | |
Non-rep Pk Forward Current-Max | 300 A | |
Number of Elements | 4 | |
Number of Phases | 1 | |
Operating Temperature-Max | 150 °C | |
Output Current-Max | 25 A | |
Rep Pk Reverse Voltage-Max | 600 V | |
Surface Mount | NO |
Alternate Parts for MP256
This table gives cross-reference parts and alternative options found for MP256. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MP256, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SB256 | Bridge Rectifier Diode, 25A, 600V V(RRM), | Taiwan Semiconductor | MP256 vs SB256 |
KBPC2506 | Bridge Rectifier Diode, 25A, 600V V(RRM), | Galaxy Microelectronics | MP256 vs KBPC2506 |
GBPC2506-W | Bridge Rectifier Diode, 25A, 600V V(RRM), | Formosa Microsemi Co Ltd | MP256 vs GBPC2506-W |
SB256/W | Bridge Rectifier Diode, 25A, 600V V(RRM), | RFE International Inc | MP256 vs SB256/W |
SB256GW | Bridge Rectifier Diode, 25A, 600V V(RRM), | Taiwan Semiconductor | MP256 vs SB256GW |
MP2506W | Bridge Rectifier Diode, 25A, 600V V(RRM), | JGD Semiconductors Co Ltd | MP256 vs MP2506W |
MP2506(W) | Bridge Rectifier Diode, 25A, 600V V(RRM), | Galaxy Microelectronics | MP256 vs MP2506(W) |
GBPC2506-BP-HF | Bridge Rectifier Diode, 25A, 600V V(RRM), | Micro Commercial Components | MP256 vs GBPC2506-BP-HF |
KBPC2506W | Bridge Rectifier Diode, 25A, 600V V(RRM), | JGD Semiconductors Co Ltd | MP256 vs KBPC2506W |
GBPC2506-T | Bridge Rectifier Diode, 25A, 600V V(RRM), | Formosa Microsemi Co Ltd | MP256 vs GBPC2506-T |