Part Details for MP3510 by Galaxy Microelectronics
Overview of MP3510 by Galaxy Microelectronics
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MP3510
MP3510 CAD Models
MP3510 Part Data Attributes:
|
MP3510
Galaxy Microelectronics
Buy Now
Datasheet
|
Compare Parts:
MP3510
Galaxy Microelectronics
Bridge Rectifier Diode, 35A, 1000V V(RRM),
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | CHANGZHOU GALAXY CENTURY MICROELECTRONICS CO LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Breakdown Voltage-Min | 1000 V | |
Configuration | BRIDGE, 4 ELEMENTS | |
Diode Type | BRIDGE RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.1 V | |
Non-rep Pk Forward Current-Max | 400 A | |
Number of Elements | 4 | |
Number of Phases | 1 | |
Operating Temperature-Max | 125 °C | |
Output Current-Max | 35 A | |
Peak Reflow Temperature (Cel) | 260 | |
Rep Pk Reverse Voltage-Max | 1000 V | |
Surface Mount | NO |
Alternate Parts for MP3510
This table gives cross-reference parts and alternative options found for MP3510. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MP3510, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CBR35-100 | Bridge Rectifier Diode, 1 Phase, 35A, 1000V V(RRM), Silicon | Central Semiconductor Corp | MP3510 vs CBR35-100 |
MB35-10 | Bridge Rectifier Diode, 1 Phase, 35A, 1000V V(RRM), Silicon | Lite-On Semiconductor Corporation | MP3510 vs MB35-10 |
GBPC3510 | Bridge Rectifier Diode, 1 Phase, 35A, 1000V V(RRM), Silicon, PLASTIC, GBPC, 4 PIN | Won-Top Electronics Co Ltd | MP3510 vs GBPC3510 |
MP3510 | Bridge Rectifier Diode, 35A, 1000V V(RRM), | JGD Semiconductors Co Ltd | MP3510 vs MP3510 |
GBPC3510 | Bridge Rectifier Diode, 35A, 1000V V(RRM), | HY Electronic Corp | MP3510 vs GBPC3510 |
GBPC3510 | Bridge Rectifier Diode, 1 Phase, 35A, 1000V V(RRM), Silicon, GBPC, 4 PIN | Surge Components Inc | MP3510 vs GBPC3510 |
DB3510 | Bridge Rectifier Diode, Avalanche, 1 Phase, 35A, 1000V V(RRM), Silicon | Diotec Electronics Corp | MP3510 vs DB3510 |
MB3510 | Bridge Rectifier Diode, 1 Phase, 35A, 1000V V(RRM), Silicon, MB-35, 4 PIN | Uniohm Corp | MP3510 vs MB3510 |
MP3510 | Bridge Rectifier Diode, 1 Phase, 35A, 1000V V(RRM), Silicon, PLASTIC PACKAGE-4 | Lite-On Semiconductor Corporation | MP3510 vs MP3510 |
BR3510 | Bridge Rectifier Diode, 1 Phase, 35A, 1000V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC, BR-35, 4 PIN | Rectron Semiconductor | MP3510 vs BR3510 |