Part Details for MQ80960MC-25 by Rochester Electronics LLC
Overview of MQ80960MC-25 by Rochester Electronics LLC
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Renewable Energy
Robotics and Drones
Price & Stock for MQ80960MC-25
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Rochester Electronics | 80960MC - 32-Bit Microprocessor With Floating Point Unit and MMU RoHS: Not Compliant Status: Rochester-Active Min Qty: 1 | 373 |
|
$873.9300 / $1,028.1500 | Buy Now |
Part Details for MQ80960MC-25
MQ80960MC-25 CAD Models
MQ80960MC-25 Part Data Attributes:
|
MQ80960MC-25
Rochester Electronics LLC
Buy Now
Datasheet
|
Compare Parts:
MQ80960MC-25
Rochester Electronics LLC
RISC Microprocessor, 32-Bit, 25MHz, CMOS, CQFP164, CERAMIC, QFP-164
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROCHESTER ELECTRONICS LLC | |
Part Package Code | QFP | |
Package Description | CERAMIC, QFP-164 | |
Pin Count | 164 | |
Reach Compliance Code | unknown | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
Address Bus Width | 32 | |
Bit Size | 32 | |
Boundary Scan | NO | |
Clock Frequency-Max | 50 MHz | |
External Data Bus Width | 32 | |
Format | FLOATING POINT | |
Integrated Cache | NO | |
JESD-30 Code | S-CQFP-F164 | |
JESD-609 Code | e0 | |
Length | 28.702 mm | |
Low Power Mode | NO | |
Number of Terminals | 164 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | GQFF | |
Package Shape | SQUARE | |
Package Style | FLATPACK, GUARD RING | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.92 mm | |
Speed | 25 MHz | |
Supply Voltage-Max | 5.25 V | |
Supply Voltage-Min | 4.75 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | TIN LEAD | |
Terminal Form | FLAT | |
Terminal Pitch | 0.635 mm | |
Terminal Position | QUAD | |
Width | 28.702 mm | |
uPs/uCs/Peripheral ICs Type | MICROPROCESSOR, RISC |
Alternate Parts for MQ80960MC-25
This table gives cross-reference parts and alternative options found for MQ80960MC-25. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MQ80960MC-25, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MQ80960MC-25 | RISC Microprocessor, 32-Bit, 25MHz, CMOS, CQFP164, CERAMIC, QFP-164 | Intel Corporation | MQ80960MC-25 vs MQ80960MC-25 |