Datasheets
MRF10031 by:

L BAND, Si, NPN, RF POWER TRANSISTOR, HERMETIC SEALED, CASE 376B-02, 2 PIN

Part Details for MRF10031 by Motorola Mobility LLC

Overview of MRF10031 by Motorola Mobility LLC

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Consumer Electronics Security and Surveillance Internet of Things (IoT) Environmental Monitoring Industrial Automation Audio and Video Systems Smart Cities Agriculture Technology Renewable Energy Telecommunications Communication and Networking Entertainment and Gaming

Part Details for MRF10031

MRF10031 CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

MRF10031 Part Data Attributes

MRF10031 Motorola Mobility LLC
Buy Now Datasheet
Compare Parts:
MRF10031 Motorola Mobility LLC L BAND, Si, NPN, RF POWER TRANSISTOR, HERMETIC SEALED, CASE 376B-02, 2 PIN
Part Life Cycle Code Transferred
Ihs Manufacturer MOTOROLA INC
Package Description FLANGE MOUNT, R-CDFM-F2
Pin Count 2
Manufacturer Package Code CASE 376B-02
Reach Compliance Code unknown
ECCN Code EAR99
HTS Code 8541.29.00.75
Additional Feature WITH EMITTER BALLASTING RESISTORS
Case Connection BASE
Collector Current-Max (IC) 3 A
Configuration SINGLE
DC Current Gain-Min (hFE) 20
Highest Frequency Band L BAND
JESD-30 Code R-CDFM-F2
Number of Elements 1
Number of Terminals 2
Operating Temperature-Max 200 °C
Package Body Material CERAMIC, METAL-SEALED COFIRED
Package Shape RECTANGULAR
Package Style FLANGE MOUNT
Polarity/Channel Type NPN
Power Dissipation Ambient-Max 110 W
Power Dissipation-Max (Abs) 110 W
Power Gain-Min (Gp) 9 dB
Qualification Status Not Qualified
Surface Mount YES
Terminal Form FLAT
Terminal Position DUAL
Transistor Application AMPLIFIER
Transistor Element Material SILICON

Alternate Parts for MRF10031

This table gives cross-reference parts and alternative options found for MRF10031. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MRF10031, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
MRF10031 TRANSISTOR,BJT,NPN,3A I(C),FO-57C TE Connectivity MRF10031 vs MRF10031
Part Number Description Manufacturer Compare
MRF10031 TRANSISTOR,BJT,NPN,3A I(C),FO-57C TE Connectivity MRF10031 vs MRF10031
MS2209 RF Power Bipolar Transistor, 1-Element, L Band, Silicon, NPN, 0.400 X 0.400 INCH, HERMETIC SEALED, 2NFL, S042, 4 PIN Microsemi Corporation MRF10031 vs MS2209
AM80912-030 L BAND, Si, NPN, RF POWER TRANSISTOR, 0.400 X 0.400 INCH, HERMETIC SEALED, METAL CERAMIC, S036, 2 PIN STMicroelectronics MRF10031 vs AM80912-030
AM80912-005 L BAND, Si, NPN, RF POWER TRANSISTOR, 0.310 X 0.310 INCH, HERMETIC SEALED, METAL CERAMIC, S064, IMPAC-2 STMicroelectronics MRF10031 vs AM80912-005
MZ0912B50Y RF Power Bipolar Transistor, 1-Element, L Band, Silicon, NPN, 0.400 INCH, FM-2 Advanced Semiconductor Inc MRF10031 vs MZ0912B50Y
MS2213 RF Power Bipolar Transistor, 1-Element, L Band, Silicon, NPN, 0.400 X 0.400 INCH, HERMETIC SEALED, M214, 2 PIN Microsemi Corporation MRF10031 vs MS2213
AJT006 RF Power Bipolar Transistor, 1-Element, L Band, Silicon, NPN, 0.310 INCH, FM-2 Advanced Semiconductor Inc MRF10031 vs AJT006
MRF10005 TRANSISTOR,BJT,NPN,1.25MA I(C),RFMOD TE Connectivity MRF10031 vs MRF10005
MZ0912B50Y,114 MZ0912B50Y NXP Semiconductors MRF10031 vs MZ0912B50Y,114

MRF10031 Related Parts

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MRF10031 by Motorola Mobility LLC.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MRF10031 by Motorola Mobility LLC

  • Please alert me when MRF10031 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following MRF10031 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MRF10031 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following MRF10031 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MRF10031.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MRF10031 by Motorola Mobility LLC

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: