There are no models available for this part yet.
Overview of MSV601AE3/TR by Microchip Technology Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
CAD Models for MSV601AE3/TR by Microchip Technology Inc
Part Data Attributes for MSV601AE3/TR by Microchip Technology Inc
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
MICROCHIP TECHNOLOGY INC
|
Package Description
|
PLASTIC PACKAGE-2
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8541.10.00.80
|
Additional Feature
|
HIGH RELIABILITY
|
Case Connection
|
ISOLATED
|
Clamping Voltage-Max
|
8 V
|
Configuration
|
COMMON BIPOLAR TERMINAL, 2 ELEMENTS
|
Diode Element Material
|
SILICON
|
Diode Type
|
STABISTOR DIODE
|
JEDEC-95 Code
|
DO-201AA
|
JESD-30 Code
|
O-PALF-W2
|
Number of Elements
|
2
|
Number of Terminals
|
2
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Shape
|
ROUND
|
Package Style
|
LONG FORM
|
Polarity
|
BIDIRECTIONAL
|
Power Dissipation-Max
|
1 W
|
Surface Mount
|
NO
|
Terminal Form
|
WIRE
|
Terminal Position
|
AXIAL
|
Alternate Parts for MSV601AE3/TR
This table gives cross-reference parts and alternative options found for MSV601AE3/TR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MSV601AE3/TR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MVMSV601AE3TR | Stabistor Diode, Silicon, DO-201AA, PLASTIC PACKAGE-2 | Microsemi Corporation | MSV601AE3/TR vs MVMSV601AE3TR |
MSV601AE3 | Stabistor Diode, Silicon, DO-201AA | Microchip Technology Inc | MSV601AE3/TR vs MSV601AE3 |
MSPMSV601AE3 | Stabistor Diode, Silicon, DO-201AA, PLASTIC PACKAGE-2 | Microsemi Corporation | MSV601AE3/TR vs MSPMSV601AE3 |
MQMSV601AE3 | Stabistor Diode, Silicon, DO-201AA, PLASTIC PACKAGE-2 | Microsemi Corporation | MSV601AE3/TR vs MQMSV601AE3 |
MSV601ATR | Stabistor Diode, Silicon, DO-201AA, PLASTIC PACKAGE-2 | Microsemi Corporation | MSV601AE3/TR vs MSV601ATR |
MVMSV601ATR | Stabistor Diode, Silicon, DO-201AA, PLASTIC PACKAGE-2 | Microsemi Corporation | MSV601AE3/TR vs MVMSV601ATR |
MVMSV601AE3 | Stabistor Diode, Silicon, DO-201AA, PLASTIC PACKAGE-2 | Microsemi Corporation | MSV601AE3/TR vs MVMSV601AE3 |
MSPMSV601A | Stabistor Diode, Silicon, DO-201AA, PLASTIC PACKAGE-2 | Microsemi Corporation | MSV601AE3/TR vs MSPMSV601A |
MXMSV601AE3 | Stabistor Diode, Silicon, DO-201AA, PLASTIC PACKAGE-2 | Microsemi Corporation | MSV601AE3/TR vs MXMSV601AE3 |
MVMSV601A | Stabistor Diode, Silicon, DO-201AA, PLASTIC PACKAGE-2 | Microsemi Corporation | MSV601AE3/TR vs MVMSV601A |