-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Flash,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
80AH7706
|
Newark | Flash Memory, 2Gbit, -40 To 85Deg C, Flash Memory Type:Slc Nand, Memory Configuration:2G X 1Bit, Interfaces:Serial, Ic Case/Package:Updfn, No. Of Pins:8Pins, Clock Frequency Max:83Mhz, Access Time:22Ns, Supply Voltage Min:1.7V Rohs Compliant: Yes |Micron MT29F2G01ABBGDWB-IT:G Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 500 |
|
$1.3900 | Buy Now |
DISTI #
MT29F2G01ABBGDWB-IT:G-ND
|
DigiKey | IC FLASH 2GBIT SPI 8UPDFN Min Qty: 1920 Lead time: 8 Weeks Container: Tray | Temporarily Out of Stock |
|
$1.8769 | Buy Now |
DISTI #
80AH7706
|
Avnet Americas | SLC NAND Flash Serial-SPI 1.8V 2Gbit 2048M/1024M/512M X 1bit/2bit/4bit 7ns/8ns 8-Pin UPDFN - Bulk (Alt: 80AH7706) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 18 Weeks, 1 Days Container: Bulk | 500 Partner Stock |
|
$2.2500 / $2.8400 | Buy Now |
DISTI #
MT29F2G01ABBGDWB-I
|
Avnet Americas | SLC NAND Flash Serial-SPI 1.8V 2Gbit 2048M/1024M/512M X 1bit/2bit/4bit 7ns/8ns 8-Pin UPDFN - Trays (Alt: MT29F2G01ABBGDWB-I) RoHS: Compliant Min Qty: 1920 Package Multiple: 1920 Lead time: 18 Weeks, 0 Days Container: Tray | 0 |
|
$1.4632 / $1.6756 | Buy Now |
DISTI #
340-319932-TRAY
|
Mouser Electronics | NAND Flash SLC 2G 2GX1 UPDFN RoHS: Compliant | 6544 |
|
$1.9200 / $2.2100 | Buy Now |
DISTI #
V36:1790_14761383
|
Arrow Electronics | SLC NAND Flash Serial (SPI, Dual SPI, Quad SPI) 1.8V 2G-bit 2G/1G/512M x 1/2-bit/4-bit 8-Pin UPDFN Tray RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 20 Weeks Date Code: 2232 | Americas - 1920 |
|
$1.7760 / $2.0380 | Buy Now |
|
Quest Components | FLASH | 3200 |
|
$1.7550 / $3.5100 | Buy Now |
DISTI #
MT29F2G01ABBGDWB-I
|
Avnet Americas | SLC NAND Flash Serial-SPI 1.8V 2Gbit 2048M/1024M/512M X 1bit/2bit/4bit 7ns/8ns 8-Pin UPDFN - Trays (Alt: MT29F2G01ABBGDWB-I) RoHS: Compliant Min Qty: 1920 Package Multiple: 1920 Lead time: 18 Weeks, 0 Days Container: Tray | 0 |
|
$1.4632 / $1.6756 | Buy Now |
DISTI #
80AH7706
|
Avnet Americas | SLC NAND Flash Serial-SPI 1.8V 2Gbit 2048M/1024M/512M X 1bit/2bit/4bit 7ns/8ns 8-Pin UPDFN - Bulk (Alt: 80AH7706) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 18 Weeks, 1 Days Container: Bulk | 500 Partner Stock |
|
$2.2500 / $2.8400 | Buy Now |
|
Ameya Holding Limited | SLC 2G 2GX1 UPDFN | 4000 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MT29F2G01ABBGDWB-IT:G
Micron Technology Inc
Buy Now
|
Compare Parts:
MT29F2G01ABBGDWB-IT:G
Micron Technology Inc
Flash,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICRON TECHNOLOGY INC | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.51 | |
Factory Lead Time | 18 Weeks, 1 Day | |
Samacsys Manufacturer | Micron | |
Memory IC Type | FLASH | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Programming Voltage | 1.8 V | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Type | SLC NAND TYPE |
This table gives cross-reference parts and alternative options found for MT29F2G01ABBGDWB-IT:G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MT29F2G01ABBGDWB-IT:G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MT29F2G01AAAEDH4-IT:E | Flash, 2GX1, PBGA63, 9 X 11 MM, 1 MM HEIGHT, ROHS COMPLIANT, VFBGA-63 | Micron Technology Inc | MT29F2G01ABBGDWB-IT:G vs MT29F2G01AAAEDH4-IT:E |
MT29F2G01ABBGDSF-IT:G | Flash, | Micron Technology Inc | MT29F2G01ABBGDWB-IT:G vs MT29F2G01ABBGDSF-IT:G |