Part Details for MTFC128GAZAQJP-AAT by Micron Technology Inc
Overview of MTFC128GAZAQJP-AAT by Micron Technology Inc
- Distributor Offerings: (14 listings)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (7 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MTFC128GAZAQJP-AAT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
13AJ3108
|
Newark | Flash Memory, 128Gbit, -40 To 105Deg C, Flash Memory Type:Emmc Nand, Memory Configuration:-, Interfaces:Parallel, Ic Case/Package:Vfbga, No. Of Pins:152Pins, Clock Frequency Max:200Mhz, Access Time:-, Supply Voltage Min:2.7V Rohs Compliant: Yes |Micron MTFC128GAZAQJP-AAT Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 411 |
|
$50.6800 | Buy Now |
DISTI #
82AJ0604
|
Newark | Flash Memory, 128Gbit, -40 To 105Deg C |Micron MTFC128GAZAQJP-AAT Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$52.6600 / $61.0600 | Buy Now |
DISTI #
557-MTFC128GAZAQJP-AAT-ND
|
DigiKey | IC FLASH 1TB MMC 153TFBGA Min Qty: 1520 Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
$49.3113 | Buy Now |
DISTI #
MTFC128GAZAQJP-AAT
|
Avnet Americas | Flash Memory, eMMC NAND, 128 Gbit, Parallel, VFBGA, 152 Pins - Trays (Alt: MTFC128GAZAQJP-AAT) RoHS: Compliant Min Qty: 1520 Package Multiple: 1520 Lead time: 18 Weeks, 0 Days Container: Tray | 0 |
|
$47.4920 / $54.3860 | Buy Now |
DISTI #
13AJ3108
|
Avnet Americas | Flash Memory, eMMC NAND, 128 Gbit, Parallel, VFBGA, 152 Pins - Bulk (Alt: 13AJ3108) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 13 Weeks, 3 Days Container: Bulk | 411 Partner Stock |
|
$69.3600 | Buy Now |
DISTI #
MTFC128GAZAQJP-AAT
|
Avnet Americas | EMMC 1T - Tape and Reel (Alt: MTFC128GAZAQJP-AAT) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 18 Weeks, 0 Days Container: Reel | 0 |
|
$47.4920 / $54.3860 | Buy Now |
DISTI #
340-505417-TRAY
|
Mouser Electronics | eMMC eMMC 1Tb (4xNAND B16A TLC 256Gb Rfl) eMMC 1Tbit 153/196 VFBGA AT RoHS: Compliant | 1407 |
|
$58.1200 / $62.7800 | Buy Now |
DISTI #
MTFC128GAZAQJP-AAT
|
Avnet Americas | Flash Memory, eMMC NAND, 128 Gbit, Parallel, VFBGA, 152 Pins - Trays (Alt: MTFC128GAZAQJP-AAT) RoHS: Compliant Min Qty: 1520 Package Multiple: 1520 Lead time: 18 Weeks, 0 Days Container: Tray | 0 |
|
$47.4920 / $54.3860 | Buy Now |
DISTI #
13AJ3108
|
Avnet Americas | Flash Memory, eMMC NAND, 128 Gbit, Parallel, VFBGA, 152 Pins - Bulk (Alt: 13AJ3108) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 13 Weeks, 3 Days Container: Bulk | 411 Partner Stock |
|
$69.3600 | Buy Now |
DISTI #
MTFC128GAZAQJP-AAT
|
Avnet Americas | EMMC 1T - Tape and Reel (Alt: MTFC128GAZAQJP-AAT) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 18 Weeks, 0 Days Container: Reel | 0 |
|
$47.4920 / $54.3860 | Buy Now |
Part Details for MTFC128GAZAQJP-AAT
MTFC128GAZAQJP-AAT CAD Models
MTFC128GAZAQJP-AAT Part Data Attributes:
|
MTFC128GAZAQJP-AAT
Micron Technology Inc
Buy Now
Datasheet
|
Compare Parts:
MTFC128GAZAQJP-AAT
Micron Technology Inc
Flash Card, 128GX8, PBGA153, VFBGA-153
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICRON TECHNOLOGY INC | |
Package Description | VFBGA-153 | |
Reach Compliance Code | compliant | |
Factory Lead Time | 13 Weeks, 3 Days | |
Samacsys Manufacturer | Micron | |
Clock Frequency-Max (fCLK) | 200 MHz | |
JESD-30 Code | R-PBGA-B153 | |
Length | 13 mm | |
Memory Density | 1099511627776 bit | |
Memory IC Type | FLASH CARD | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Terminals | 153 | |
Number of Words | 137438953472 words | |
Number of Words Code | 128000000000 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 128GX8 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | VFBGA | |
Package Equivalence Code | BGA153,14X14,20 | |
Package Shape | RECTANGULAR | |
Package Style | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | |
Parallel/Serial | PARALLEL | |
Programming Voltage | 1.8 V | |
Screening Level | AEC-Q100 | |
Seated Height-Max | 1 mm | |
Supply Voltage-Max (Vsup) | 1.95 V | |
Supply Voltage-Min (Vsup) | 1.7 V | |
Supply Voltage-Nom (Vsup) | 1.8 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | BALL | |
Terminal Pitch | 0.5 mm | |
Terminal Position | BOTTOM | |
Type | NAND TYPE | |
Width | 11.5 mm |
Alternate Parts for MTFC128GAZAQJP-AAT
This table gives cross-reference parts and alternative options found for MTFC128GAZAQJP-AAT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MTFC128GAZAQJP-AAT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MTFC128GAPALNS-AAT | Flash Card, | Micron Technology Inc | MTFC128GAZAQJP-AAT vs MTFC128GAPALNS-AAT |
MTFC128GAZAQJP-AIT | Flash Card, 128GX8, PBGA153, VFBGA-153 | Micron Technology Inc | MTFC128GAZAQJP-AAT vs MTFC128GAZAQJP-AIT |
MTFC128GAPALNS-AIT | Flash Card, | Micron Technology Inc | MTFC128GAZAQJP-AAT vs MTFC128GAPALNS-AIT |