Part Details for MX7524JN+ by Maxim Integrated Products
Overview of MX7524JN+ by Maxim Integrated Products
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MX7524JN+
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
38AC2082
|
Newark | Dac, Current Output, 8Bit, Dip-16, Resolution (Bits):8Bit, Sampling Rate:-, Input Channel Type:Unipolar, Supply Voltage Range:5V To 15V, Adc/Dac Case Style:Dip, No. Of Pins:16Pins, Data Interface:Parallel, Msl:- Rohs Compliant: Yes |Maxim Integrated/analog Devices MX7524JN+ Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
MX7524JN+-ND
|
DigiKey | IC DAC 8BIT A-OUT 16DIP Min Qty: 1 Lead time: 18 Weeks Container: Tube |
64 In Stock |
|
$7.4150 / $11.7100 | Buy Now |
|
Rochester Electronics | MX7524 - Improved MX7524 RoHS: Compliant Status: Active Min Qty: 1 | 4980 |
|
$5.9500 / $7.0000 | Buy Now |
Part Details for MX7524JN+
MX7524JN+ CAD Models
MX7524JN+ Part Data Attributes:
|
MX7524JN+
Maxim Integrated Products
Buy Now
Datasheet
|
Compare Parts:
MX7524JN+
Maxim Integrated Products
D/A Converter, 1 Func, Parallel, 8 Bits Input Loading, PDIP16, 0.300 INCH, ROHS COMPLIANT, PLASTIC, DIP-16
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MAXIM INTEGRATED PRODUCTS INC | |
Part Package Code | DIP | |
Package Description | 0.300 INCH, ROHS COMPLIANT, PLASTIC, DIP-16 | |
Pin Count | 16 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Converter Type | D/A CONVERTER | |
Input Bit Code | BINARY, OFFSET BINARY | |
Input Format | PARALLEL, 8 BITS | |
JESD-30 Code | R-PDIP-T16 | |
JESD-609 Code | e3 | |
Length | 19.175 mm | |
Linearity Error-Max (EL) | 0.1953% | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 8 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP16,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 4.572 mm | |
Settling Time-Max | 0.5 µs | |
Supply Current-Max | 2 mA | |
Supply Voltage-Nom | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 7.62 mm |
Alternate Parts for MX7524JN+
This table gives cross-reference parts and alternative options found for MX7524JN+. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MX7524JN+, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TLC7524EN | 8-bit, 0.1-μs MDAC, parallel input, fast control signaling for DSP, easy micro interface 16-PDIP -40 to 85 | Texas Instruments | MX7524JN+ vs TLC7524EN |
MX7524SD-T | D/A Converter, 1 Func, Parallel, 8 Bits Input Loading, CDIP16, 0.300 INCH, SIDEBLAZE, DIP-16 | Maxim Integrated Products | MX7524JN+ vs MX7524SD-T |
MX7524SQ/883B | D/A Converter, 1 Func, Parallel, 8 Bits Input Loading, CDIP16, 0.300 INCH, CERAMIC, DIP-16 | Maxim Integrated Products | MX7524JN+ vs MX7524SQ/883B |
MX7524JN+ | Improved MX7524, 16-PDIP-300_MIL, 16 Pins, 0 to 70C | Analog Devices Inc | MX7524JN+ vs MX7524JN+ |
MX7524SQ/883B | Improved MX7524, 16-CERDIP-300_MIL, 16 Pins, -55 to 125C | Analog Devices Inc | MX7524JN+ vs MX7524SQ/883B |
TLC7524IN | 8-bit, 0.1-μs MDAC, parallel input, fast control signaling for DSP, easy micro interface 16-PDIP -25 to 85 | Texas Instruments | MX7524JN+ vs TLC7524IN |
MP7524AD | D/A Converter, 1 Func, Parallel, 8 Bits Input Loading, CDIP16, | Micro Power Systems | MX7524JN+ vs MP7524AD |
AD7524SQ | CMOS 8-Bit Buffered Multiplying DAC | Analog Devices Inc | MX7524JN+ vs AD7524SQ |
MX7524SQ | D/A Converter, 1 Func, Parallel, 8 Bits Input Loading, CDIP16, 0.300 INCH, CERAMIC, DIP-16 | Maxim Integrated Products | MX7524JN+ vs MX7524SQ |
AD7524JN | CMOS 8-Bit Buffered Multiplying DAC | Analog Devices Inc | MX7524JN+ vs AD7524JN |