Part Details for MX7547JCWG by Maxim Integrated Products
Overview of MX7547JCWG by Maxim Integrated Products
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MX7547JCWG
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-MX7547JCWG-ND
|
DigiKey | IC DAC 12BIT A-OUT 24SOIC Min Qty: 16 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
1455 In Stock |
|
$19.2400 | Buy Now |
|
Rochester Electronics | MX7547 - CMOS, Parallel Loading, Dual, 12-Bit Multiplying DAC ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 1455 |
|
$16.5200 / $19.4300 | Buy Now |
Part Details for MX7547JCWG
MX7547JCWG CAD Models
MX7547JCWG Part Data Attributes
|
MX7547JCWG
Maxim Integrated Products
Buy Now
Datasheet
|
Compare Parts:
MX7547JCWG
Maxim Integrated Products
D/A Converter, 2 Func, Parallel, Word Input Loading, 0.8us Settling Time, PDSO24, SO-24
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MAXIM INTEGRATED PRODUCTS INC | |
Part Package Code | SOIC | |
Package Description | SO-24 | |
Pin Count | 24 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Analog Output Voltage-Max | 10 V | |
Analog Output Voltage-Min | ||
Converter Type | D/A CONVERTER | |
Input Bit Code | BINARY, OFFSET BINARY, 2S COMPLEMENT BINARY | |
Input Format | PARALLEL, WORD | |
JESD-30 Code | R-PDSO-G24 | |
JESD-609 Code | e0 | |
Length | 15.4 mm | |
Linearity Error-Max (EL) | 0.0244% | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 12 | |
Number of Functions | 2 | |
Number of Terminals | 24 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP24,.4 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 245 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.65 mm | |
Settling Time-Max | 1.5 µs | |
Settling Time-Nom (tstl) | 0.8 µs | |
Supply Current-Max | 2 mA | |
Supply Voltage-Nom | 15 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 7.5 mm |
Alternate Parts for MX7547JCWG
This table gives cross-reference parts and alternative options found for MX7547JCWG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MX7547JCWG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MX7547JCWG+T | CMOS, Parallel Loading, Dual, 12-Bit Multiplying DAC, 24-SOIC_W-300_MIL, 24 Pins, 0 to 70C | Analog Devices Inc | MX7547JCWG vs MX7547JCWG+T |
MX7547JCWG+T | D/A Converter, 2 Func, Parallel, Word Input Loading, 0.8us Settling Time, PDSO24, SO-24 | Maxim Integrated Products | MX7547JCWG vs MX7547JCWG+T |
MX7547JCWG+ | D/A Converter, 2 Func, Parallel, Word Input Loading, 0.8us Settling Time, PDSO24, SO-24 | Maxim Integrated Products | MX7547JCWG vs MX7547JCWG+ |
MX7547JEWG-T | D/A Converter, 2 Func, Parallel, Word Input Loading, 0.8us Settling Time, PDSO24, SO-24 | Maxim Integrated Products | MX7547JCWG vs MX7547JEWG-T |
MX7547JEWG+T | D/A Converter, 2 Func, Parallel, Word Input Loading, 0.8us Settling Time, PDSO24, SO-24 | Maxim Integrated Products | MX7547JCWG vs MX7547JEWG+T |
MX7547JCWG-T | D/A Converter, 2 Func, Parallel, Word Input Loading, 0.8us Settling Time, PDSO24, SO-24 | Maxim Integrated Products | MX7547JCWG vs MX7547JCWG-T |
MX7547JEWG+ | CMOS, Parallel Loading, Dual, 12-Bit Multiplying DAC, 24-SOIC_W-300_MIL, 24 Pins, -40 to 85C | Analog Devices Inc | MX7547JCWG vs MX7547JEWG+ |
AD7547JRZ-REEL | Dual 12-Bit CMOS DAC with Parallel Load Input Structure | Analog Devices Inc | MX7547JCWG vs AD7547JRZ-REEL |
AD7547JRZ | Dual 12-Bit CMOS DAC with Parallel Load Input Structure | Analog Devices Inc | MX7547JCWG vs AD7547JRZ |
AD7547JR-REEL | Dual 12-Bit CMOS DAC with Parallel Load Input Structure | Analog Devices Inc | MX7547JCWG vs AD7547JR-REEL |