Part Details for N82S135N by Philips Semiconductors
Overview of N82S135N by Philips Semiconductors
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Computing and Data Storage
Price & Stock for N82S135N
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | PROM, 256 x 8, 20 Pin, Plastic, DIP | 7 |
|
$4.5000 / $9.0000 | Buy Now |
|
Quest Components | PROM, 256 x 8, 20 Pin, Plastic, DIP | 4 |
|
$25.1200 | Buy Now |
Part Details for N82S135N
N82S135N CAD Models
N82S135N Part Data Attributes
|
N82S135N
Philips Semiconductors
Buy Now
Datasheet
|
Compare Parts:
N82S135N
Philips Semiconductors
OTP ROM, 256X8, 45ns, TTL, PDIP20
|
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | PHILIPS SEMICONDUCTORS | |
Package Description | DIP-20 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.71 | |
Access Time-Max | 45 ns | |
JESD-30 Code | R-PDIP-T20 | |
JESD-609 Code | e0 | |
Memory Density | 2048 bit | |
Memory IC Type | OTP ROM | |
Memory Width | 8 | |
Number of Terminals | 20 | |
Number of Words | 256 words | |
Number of Words Code | 256 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 256X8 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP20,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Supply Current-Max | 0.15 mA | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | TTL | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL |
Alternate Parts for N82S135N
This table gives cross-reference parts and alternative options found for N82S135N. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of N82S135N, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
63S280J | OTP ROM, 256X8, 45ns, CMOS, CDIP20, | Monolithic Memories (RETIRED) | N82S135N vs 63S280J |
63S280JXXXX | OTP ROM, 256X8, 45ns, CMOS, CDIP20, | Monolithic Memories (RETIRED) | N82S135N vs 63S280JXXXX |
AM27S23DC | OTP ROM, 256X8, 45ns, Bipolar, CDIP20, CERAMIC, DIP-20 | AMD | N82S135N vs AM27S23DC |
N82S135NB | OTP ROM, 256X8, 45ns, Bipolar, PDIP20 | Signetics | N82S135N vs N82S135NB |
63S280N | OTP ROM, 256X8, 45ns, CMOS, PDIP20, | Monolithic Memories (RETIRED) | N82S135N vs 63S280N |
63S281JXXXX | OTP ROM, 256X8, 45ns, CMOS, CDIP20, | Monolithic Memories (RETIRED) | N82S135N vs 63S281JXXXX |
AM27S23PCB | OTP ROM, 256X8, 45ns, Bipolar, PDIP20, PLASTIC, DIP-20 | AMD | N82S135N vs AM27S23PCB |
N82S135N | OTP ROM, 256X8, 45ns, Bipolar, PDIP20 | Signetics | N82S135N vs N82S135N |
63S281NXXXX | OTP ROM, 256X8, 45ns, CMOS, PDIP20, | Monolithic Memories (RETIRED) | N82S135N vs 63S281NXXXX |
AM27S23DCB | OTP ROM, 256X8, 45ns, Bipolar, CDIP20, CERAMIC, DIP-20 | AMD | N82S135N vs AM27S23DCB |