Part Details for NCST100JR510FTRF by NIC Components Corp
Overview of NCST100JR510FTRF by NIC Components Corp
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NCST100JR510FTRF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
NCST100JR510FTRF
|
Avnet Americas | Res 2512 0.51 Ohm 5% 1W ±200ppm/°C Molded SMD SMD Embossed Plastic T/R - Tape and Reel (Alt: NCST100JR510FTRF) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$0.0534 / $0.0597 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 | 0 |
|
$0.0463 | Buy Now |
DISTI #
NCST100JR510FTRF
|
Avnet Americas | Res 2512 0.51 Ohm 5% 1W ±200ppm/°C Molded SMD SMD Embossed Plastic T/R - Tape and Reel (Alt: NCST100JR510FTRF) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$0.0534 / $0.0597 | Buy Now |
Part Details for NCST100JR510FTRF
NCST100JR510FTRF CAD Models
NCST100JR510FTRF Part Data Attributes:
|
NCST100JR510FTRF
NIC Components Corp
Buy Now
Datasheet
|
Compare Parts:
NCST100JR510FTRF
NIC Components Corp
Fixed Resistor, Metal Strip, 1W, 0.51ohm, 5% +/-Tol, 200ppm/Cel, Surface Mount, 2512, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NIC COMPONENTS CORP | |
Package Description | SMT, 2512 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 16 Weeks | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.6 mm | |
Package Length | 6.35 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 3.15 mm | |
Packing Method | TR, Embossed Plastic, 7 Inch | |
Rated Power Dissipation (P) | 1 W | |
Rated Temperature | 70 °C | |
Resistance | 0.51 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 2512 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 5% | |
Working Voltage | 0.7141 V |
Alternate Parts for NCST100JR510FTRF
This table gives cross-reference parts and alternative options found for NCST100JR510FTRF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NCST100JR510FTRF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RCWL2512R510JNTA | Fixed Resistor, Metal Glaze/thick Film, 1W, 0.51ohm, 0.7141V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 2512, CHIP | Vishay Intertechnologies | NCST100JR510FTRF vs RCWL2512R510JNTA |
RCWL2512R510JNEA | Fixed Resistor, Metal Glaze/thick Film, 1W, 0.51ohm, 0.7141V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 2512, CHIP | Vishay Intertechnologies | NCST100JR510FTRF vs RCWL2512R510JNEA |
73L7R51J | Fixed Resistor, Metal Glaze/thick Film, 1W, 0.51ohm, 0.7141V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 2512, CHIP | CTS Corporation | NCST100JR510FTRF vs 73L7R51J |