Part Details for NRC-AS10D1023TRF by NIC Components Corp
Overview of NRC-AS10D1023TRF by NIC Components Corp
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NRC-AS10D1023TRF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
NRC-AS10D1023TRF
|
Avnet Americas | SULFUR RESISTANT THICK FILM CHIP RESISTORS - Tape and Reel (Alt: NRC-AS10D1023TRF) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$0.0131 / $0.0139 | Buy Now |
DISTI #
NRC-AS10D1023TRF
|
Avnet Americas | SULFUR RESISTANT THICK FILM CHIP RESISTORS - Tape and Reel (Alt: NRC-AS10D1023TRF) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$0.0131 / $0.0139 | Buy Now |
Part Details for NRC-AS10D1023TRF
NRC-AS10D1023TRF CAD Models
NRC-AS10D1023TRF Part Data Attributes:
|
NRC-AS10D1023TRF
NIC Components Corp
Buy Now
Datasheet
|
Compare Parts:
NRC-AS10D1023TRF
NIC Components Corp
Fixed Resistor, Metal Glaze/thick Film, 0.125W, 102000ohm, 150V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0805,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NIC COMPONENTS CORP | |
Package Description | SMT, 0805 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 16 Weeks | |
Additional Feature | ANTI-SULFUR | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.5 mm | |
Package Length | 2 mm | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | TR, Paper, 7 Inch | |
Rated Power Dissipation (P) | 0.125 W | |
Rated Temperature | 70 °C | |
Resistance | 102000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0805 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.5% | |
Working Voltage | 150 V |
Alternate Parts for NRC-AS10D1023TRF
This table gives cross-reference parts and alternative options found for NRC-AS10D1023TRF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NRC-AS10D1023TRF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RK73H2AXTED1023D | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 102000ohm, 150V, 0.5% +/-Tol, -100,100ppm/Cel, 0805, | KOA Speer Electronics Inc | NRC-AS10D1023TRF vs RK73H2AXTED1023D |
RCG0805100102K0.5%EA | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 102000ohm, 150V, 0.5% +/-Tol, -100,100ppm/Cel, 0805, | Vishay Intertechnologies | NRC-AS10D1023TRF vs RCG0805100102K0.5%EA |
MC0805-1023-DBW | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 102000ohm, 150V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | RCD Components Inc | NRC-AS10D1023TRF vs MC0805-1023-DBW |
RMF10DT1023 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 102000ohm, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | TA-I Technology Co Ltd | NRC-AS10D1023TRF vs RMF10DT1023 |
AC0805DR-13102KL | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 102000ohm, 150V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | YAGEO Corporation | NRC-AS10D1023TRF vs AC0805DR-13102KL |
RK73H2AXBK1023D | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 102000ohm, 150V, 0.5% +/-Tol, -100,100ppm/Cel, 0805, | KOA Speer Electronics Inc | NRC-AS10D1023TRF vs RK73H2AXBK1023D |
RTT051023DP3 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 102000ohm, 150V, 0.5% +/-Tol, -100,100ppm/Cel, 0805, | Ralec | NRC-AS10D1023TRF vs RTT051023DP3 |
CR0805-10W-1023DPT | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 102000ohm, 150V, 0.5% +/-Tol, -100,100ppm/Cel, 0805, | VENKEL LTD | NRC-AS10D1023TRF vs CR0805-10W-1023DPT |
CRCW0805102KDKTAP | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 102000ohm, 150V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, HALOGEN FREE | Vishay Intertechnologies | NRC-AS10D1023TRF vs CRCW0805102KDKTAP |
CR0805D102KP10 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 102000ohm, 150V, 0.5% +/-Tol, -100,100ppm/Cel, 0805, | Ever Ohms Technology Co Ltd | NRC-AS10D1023TRF vs CR0805D102KP10 |