Part Details for NTE5066A by NTE Electronics Inc
Overview of NTE5066A by NTE Electronics Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NTE5066A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2368-NTE5066A-ND
|
DigiKey | DIODE ZENER 3.3V 1W DO35 Min Qty: 10 Lead time: 1 Weeks Container: Bag MARKETPLACE PRODUCT |
384 In Stock |
|
$0.4980 / $0.6000 | Buy Now |
|
Onlinecomponents.com | Zener Diode - 3.3V 1w 5% Do-41/do-15 |
33 In Stock |
|
$0.8910 / $1.4630 | Buy Now |
|
Bristol Electronics | 9 |
|
RFQ | ||
|
Quest Components | ZENER DIODE, 3.3V V(Z), 5%, 1W, SILICON, UNIDIRECTIONAL | 6 |
|
$0.9338 / $1.1205 | Buy Now |
|
Quest Components | ZENER DIODE, 3.3V V(Z), 5%, 1W, SILICON, UNIDIRECTIONAL | 7 |
|
$1.6800 / $2.1000 | Buy Now |
DISTI #
NTE5066A
|
TME | Diode: Zener, 1W, 3.3V, DO41/DO15, single diode, 100uA Min Qty: 1 | 55 |
|
$0.8600 / $0.9200 | Buy Now |
|
Master Electronics | Zener Diode - 3.3V 1w 5% Do-41/do-15 |
33 In Stock |
|
$0.8910 / $1.4630 | Buy Now |
Part Details for NTE5066A
NTE5066A CAD Models
NTE5066A Part Data Attributes:
|
NTE5066A
NTE Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
NTE5066A
NTE Electronics Inc
Zener Diode, 3.3V V(Z), 5%, 1W, Silicon, Unidirectional,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | NTE ELECTRONICS INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
JESD-30 Code | O-XALF-W2 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Package Body Material | UNSPECIFIED | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 1 W | |
Qualification Status | Not Qualified | |
Reference Voltage-Nom | 3.3 V | |
Surface Mount | NO | |
Technology | ZENER | |
Terminal Form | WIRE | |
Terminal Position | AXIAL | |
Voltage Tol-Max | 5% | |
Working Test Current | 76 mA |
Alternate Parts for NTE5066A
This table gives cross-reference parts and alternative options found for NTE5066A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NTE5066A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAZ41000L | Zener Diode, 9.7V V(Z), 2.48%, 0.37W, Silicon, Unidirectional, DO-34-A2, 2 PIN | Panasonic Electronic Components | NTE5066A vs MAZ41000L |
MAZ4110-L | Zener Diode, 10.7V V(Z), 2.53%, 0.37W, Silicon, Unidirectional, DO-34 | Panasonic Electronic Components | NTE5066A vs MAZ4110-L |
MAZ4100(N)-L | Zener Diode, 9.66V V(Z), 1.97%, 0.4W, Silicon, Unidirectional, DO-34, GLASS, A1, 2 PIN | Panasonic Electronic Components | NTE5066A vs MAZ4100(N)-L |
RLZ33 | Zener Diode, 33V V(Z), 0.4W, Silicon, Unidirectional, ULTRA COMPACT, LL-34, 2 PIN | ROHM Semiconductor | NTE5066A vs RLZ33 |
MAZ41100H | Zener Diode, 11.3V V(Z), 2.43%, 0.37W, Silicon, Unidirectional, DO-34-A2, 2 PIN | Panasonic Electronic Components | NTE5066A vs MAZ41100H |
RD11JB | Zener Diode, 0.4W, Silicon, Unidirectional, DO-35, | NEC Electronics America Inc | NTE5066A vs RD11JB |
MAZ4082-M | Zener Diode, 8.2V V(Z), 2.43%, 0.37W, Silicon, Unidirectional, DO-34 | Panasonic Electronic Components | NTE5066A vs MAZ4082-M |
RD10JB | Zener Diode, 0.4W, Silicon, Unidirectional, DO-35, | NEC Electronics America Inc | NTE5066A vs RD10JB |
RLZJ2.2 | Zener Diode, 2.2V V(Z), 6.7%, 0.4W, Silicon, Unidirectional, ULTRA COMPACT, LL-34, 2 PIN | ROHM Semiconductor | NTE5066A vs RLZJ2.2 |
RLZ7.5 | Zener Diode, 7.5V V(Z), 0.4W, Silicon, Unidirectional, ULTRA COMPACT, LL-34, 2 PIN | ROHM Semiconductor | NTE5066A vs RLZ7.5 |