Part Details for NTR50B30R1BTRF by NIC Components Corp
Overview of NTR50B30R1BTRF by NIC Components Corp
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NTR50B30R1BTRF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
NTR50B30R1BTRF
|
Avnet Americas | Res Thin Film 2512 30.1 Ohm 0.1% 1/2W ±10ppm/°C Molded SMD SMD Embossed Plastic T/R - Tape and Reel (Alt: NTR50B30R1BTRF) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$0.2545 / $0.2845 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Container: Reel | 0Reel |
|
$0.2460 | Buy Now |
DISTI #
NTR50B30R1BTRF
|
Avnet Americas | Res Thin Film 2512 30.1 Ohm 0.1% 1/2W ±10ppm/°C Molded SMD SMD Embossed Plastic T/R - Tape and Reel (Alt: NTR50B30R1BTRF) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$0.2545 / $0.2845 | Buy Now |
Part Details for NTR50B30R1BTRF
NTR50B30R1BTRF CAD Models
NTR50B30R1BTRF Part Data Attributes:
|
NTR50B30R1BTRF
NIC Components Corp
Buy Now
Datasheet
|
Compare Parts:
NTR50B30R1BTRF
NIC Components Corp
Fixed Resistor, Thin Film, 0.5W, 30.1ohm, 150V, 0.1% +/-Tol, 10ppm/Cel, Surface Mount, 2512, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NIC COMPONENTS CORP | |
Package Description | SMT, 2512 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 16 Weeks | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 6.3 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 3.1 mm | |
Packing Method | TR, Embossed Plastic, 7 Inch | |
Rated Power Dissipation (P) | 0.5 W | |
Rated Temperature | 70 °C | |
Resistance | 30.1 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 2512 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 10 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.1% | |
Working Voltage | 150 V |
Alternate Parts for NTR50B30R1BTRF
This table gives cross-reference parts and alternative options found for NTR50B30R1BTRF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NTR50B30R1BTRF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RT2512A30R110PPM | Fixed Resistor, Thin Film, 0.5W, 30.1ohm, 150V, 0.05% +/-Tol, -10,10ppm/Cel, 2512, | Synton-Tech Corp | NTR50B30R1BTRF vs RT2512A30R110PPM |
AR12APC6U30R1N | Fixed Resistor, Thin Film, 0.5W, 30.1ohm, 150V, 0.05% +/-Tol, -10,10ppm/Cel, 2512, | Token Electronics Industry Co Ltd | NTR50B30R1BTRF vs AR12APC6U30R1N |
TG12E30R1BC | Fixed Resistor, Thin Film, 0.5W, 30.1ohm, 150V, 0.1% +/-Tol, -10,10ppm/Cel, 2512, | Fenghua (HK) Electronics Ltd | NTR50B30R1BTRF vs TG12E30R1BC |
RN73C3AB30R1B | Fixed Resistor, Thin Film, 0.5W, 30.1ohm, 150V, 0.1% +/-Tol, 10ppm/Cel, Surface Mount, 2512, CHIP | MERITEK Electronics Corporation | NTR50B30R1BTRF vs RN73C3AB30R1B |
CAR251230.1OHMS0.05%10PPM | Fixed Resistor, Thin Film, 0.5W, 30.1ohm, 150V, 0.05% +/-Tol, -10,10ppm/Cel, 2512, | Riedon | NTR50B30R1BTRF vs CAR251230.1OHMS0.05%10PPM |
TG12E30R1AT | Fixed Resistor, Thin Film, 0.5W, 30.1ohm, 150V, 0.05% +/-Tol, -10,10ppm/Cel, 2512, | Fenghua (HK) Electronics Ltd | NTR50B30R1BTRF vs TG12E30R1AT |
TG12E30R1AC | Fixed Resistor, Thin Film, 0.5W, 30.1ohm, 150V, 0.05% +/-Tol, -10,10ppm/Cel, 2512, | Fenghua (HK) Electronics Ltd | NTR50B30R1BTRF vs TG12E30R1AC |
TG12E30R1BB | Fixed Resistor, Thin Film, 0.5W, 30.1ohm, 150V, 0.1% +/-Tol, -10,10ppm/Cel, 2512, | Fenghua (HK) Electronics Ltd | NTR50B30R1BTRF vs TG12E30R1BB |
RN73C3ATE30R1B | Fixed Resistor, Thin Film, 0.5W, 30.1ohm, 150V, 0.1% +/-Tol, 10ppm/Cel, Surface Mount, 2512, CHIP | MERITEK Electronics Corporation | NTR50B30R1BTRF vs RN73C3ATE30R1B |
AR12BTRC6U30R1N | Fixed Resistor, Thin Film, 0.5W, 30.1ohm, 150V, 0.1% +/-Tol, -10,10ppm/Cel, 2512, | Token Electronics Industry Co Ltd | NTR50B30R1BTRF vs AR12BTRC6U30R1N |