Part Details for OMAP3530DCBB by Texas Instruments
Overview of OMAP3530DCBB by Texas Instruments
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Industrial Automation
Agriculture Technology
Electronic Manufacturing
Robotics and Drones
Price & Stock for OMAP3530DCBB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
New Advantage Corporation | RISC Microprocessor, CMOS, PBGA515 RoHS: Compliant Min Qty: 1 Package Multiple: 1 | 39 |
|
$34.7800 / $38.5000 | Buy Now |
|
Perfect Parts Corporation | 995 |
|
RFQ |
Part Details for OMAP3530DCBB
OMAP3530DCBB CAD Models
OMAP3530DCBB Part Data Attributes
|
OMAP3530DCBB
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
OMAP3530DCBB
Texas Instruments
Applications Processor 515-POP-FCBGA 0 to 90
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | BGA | |
Package Description | VFBGA, BGA515,28X28,16 | |
Pin Count | 515 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
Address Bus Width | 26 | |
Bit Size | 32 | |
Boundary Scan | YES | |
Clock Frequency-Max | 59 MHz | |
External Data Bus Width | 16 | |
Format | FLOATING POINT | |
Integrated Cache | YES | |
JESD-30 Code | S-PBGA-B515 | |
JESD-609 Code | e1 | |
Length | 12 mm | |
Low Power Mode | YES | |
Moisture Sensitivity Level | 3 | |
Number of Terminals | 515 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | VFBGA | |
Package Equivalence Code | BGA515,28X28,16 | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 0.9 mm | |
Speed | 600 MHz | |
Supply Voltage-Max | 1.89 V | |
Supply Voltage-Min | 1.71 V | |
Supply Voltage-Nom | 1.8 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN SILVER COPPER | |
Terminal Form | BALL | |
Terminal Pitch | 0.4 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 12 mm | |
uPs/uCs/Peripheral ICs Type | MICROPROCESSOR, RISC |
Alternate Parts for OMAP3530DCBB
This table gives cross-reference parts and alternative options found for OMAP3530DCBB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of OMAP3530DCBB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
OMAP3530DCBBE | IC RISC PROCESSOR, Microprocessor | Texas Instruments | OMAP3530DCBB vs OMAP3530DCBBE |
OMAP3525DCBB | Applications Processor 515-POP-FCBGA 0 to 90 | Texas Instruments | OMAP3530DCBB vs OMAP3525DCBB |
OMAP3525DCBBA | Applications Processor 515-POP-FCBGA -40 to 105 | Texas Instruments | OMAP3530DCBB vs OMAP3525DCBBA |