Part Details for OMAP3530DCBC72 by Texas Instruments
Overview of OMAP3530DCBC72 by Texas Instruments
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Industrial Automation
Agriculture Technology
Electronic Manufacturing
Robotics and Drones
Price & Stock for OMAP3530DCBC72
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Rochester Electronics | OMAP 3 Arch, DSP + ARM Cortex-A8 Core, 32-Bit, 600MHz, PBGA515 RoHS: Compliant Status: Obsolete Min Qty: 1 | 2044 |
|
$47.6000 / $56.0000 | Buy Now |
Part Details for OMAP3530DCBC72
OMAP3530DCBC72 CAD Models
OMAP3530DCBC72 Part Data Attributes
|
OMAP3530DCBC72
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
OMAP3530DCBC72
Texas Instruments
Applications Processor 515-POP-FCBGA 0 to 90
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | BGA | |
Package Description | GREEN, PLASTIC, FCBGA-515 | |
Pin Count | 515 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
Address Bus Width | 26 | |
Bit Size | 32 | |
Boundary Scan | YES | |
Clock Frequency-Max | 59 MHz | |
External Data Bus Width | 16 | |
Format | FLOATING POINT | |
Integrated Cache | YES | |
JESD-30 Code | S-PBGA-B515 | |
Length | 14 mm | |
Low Power Mode | YES | |
Number of Terminals | 515 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | VFBGA | |
Package Equivalence Code | BGA515,26X26,20 | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1 mm | |
Speed | 720 MHz | |
Supply Voltage-Max | 1.89 V | |
Supply Voltage-Min | 1.71 V | |
Supply Voltage-Nom | 1.8 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | BALL | |
Terminal Pitch | 0.65 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 14 mm | |
uPs/uCs/Peripheral ICs Type | MICROPROCESSOR, RISC |
Alternate Parts for OMAP3530DCBC72
This table gives cross-reference parts and alternative options found for OMAP3530DCBC72. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of OMAP3530DCBC72, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
XOMAP3530DCBB | 32-BIT, 600MHz, RISC PROCESSOR, PBGA515, PLASTIC, BGA-515 | Texas Instruments | OMAP3530DCBC72 vs XOMAP3530DCBB |
DM3730CBP | Digital Media Processor 515-POP-FCBGA 0 to 90 | Texas Instruments | OMAP3530DCBC72 vs DM3730CBP |
OMAP3530DCBBE | IC RISC PROCESSOR, Microprocessor | Texas Instruments | OMAP3530DCBC72 vs OMAP3530DCBBE |
OMAP3525DZCBCA | OMAP3525-HiRel Applications Processor 515-POP-FCBGA -40 to 105 | Texas Instruments | OMAP3530DCBC72 vs OMAP3525DZCBCA |
DM3730CBC100 | Digital Media Processor 515-POP-FCBGA 0 to 90 | Texas Instruments | OMAP3530DCBC72 vs DM3730CBC100 |
XAM3715CBC | MICROPROCESSOR, PBGA515, 0.50 MM PITCH, LEAD FREE ,CFCBGA-515 | Texas Instruments | OMAP3530DCBC72 vs XAM3715CBC |
AM3703CBCD100 | Sitara processor: Arm Cortex-A8, camera 515-POP-FCBGA -40 to 90 | Texas Instruments | OMAP3530DCBC72 vs AM3703CBCD100 |
AM3703CBP | Sitara processor: Arm Cortex-A8, camera 515-POP-FCBGA 0 to 90 | Texas Instruments | OMAP3530DCBC72 vs AM3703CBP |
OMAP3525DCBBA | Applications Processor 515-POP-FCBGA -40 to 105 | Texas Instruments | OMAP3530DCBC72 vs OMAP3525DCBBA |
AM3703CBC100 | Sitara processor: Arm Cortex-A8, camera 515-POP-FCBGA 0 to 90 | Texas Instruments | OMAP3530DCBC72 vs AM3703CBC100 |