Part Details for OPB847TX by TT Electronics OPTEK Technology
Overview of OPB847TX by TT Electronics OPTEK Technology
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Price & Stock for OPB847TX
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
01C3134
|
Newark | Ic, photo Gap Detector,1-Channel, gap-1C Rohs Compliant: Yes |Tt Electronics/optek Technology OPB847TX Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$311.2500 | Buy Now |
DISTI #
OPB847TX-ND
|
DigiKey | SENSOR OPT SLOT PHOTOTRAN PCB MT Min Qty: 100 Lead time: 12 Weeks Container: Bulk | Limited Supply - Call |
|
$364.6838 | Buy Now |
DISTI #
70049655
|
RS | Sensor, Slotted Optical Switch, 2.79mm Slot, 1.52mm Aperture, 30V Detector | Optek (TT Electronics) OPB847TX RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Container: Bulk | 0 |
|
$364.6800 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$301.1400 / $883.8300 | Buy Now |
DISTI #
000000000003459341
|
Sager | Optical Switches, Transmissive, Phototransistor Output Slotted Opt. Switch | 0 |
|
Buy Now |
Part Details for OPB847TX
OPB847TX CAD Models
OPB847TX Part Data Attributes
|
OPB847TX
TT Electronics OPTEK Technology
Buy Now
Datasheet
|
Compare Parts:
OPB847TX
TT Electronics OPTEK Technology
Transistor Output Slotted Switch, 1-Channel, 2.54mm Slot Width
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | OPTEK TECHNOLOGY INC | |
Reach Compliance Code | unknown | |
ECCN Code | 3A001.A.2.B | |
Samacsys Manufacturer | TT Electronics | |
Additional Feature | HIGH RELIABILITY | |
Coll-Emtr Bkdn Voltage-Min | 50 V | |
Configuration | SINGLE | |
Dark Current-Max | 100 nA | |
Forward Current-Max | 0.05 A | |
Gap Size | 2.55 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Functions | 1 | |
On-State Voltage-Max | 50 V | |
On-state Collector Current-Nom | 4 mA | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -65 °C | |
Optoelectronic Device Type | TRANSISTOR OUTPUT SLOTTED SWITCH | |
Output Circuit Type | Transistor | |
Response Time-Max | 0.00002 s | |
Slot Width-Nom | 2.54 mm | |
Surface Mount | NO |
Alternate Parts for OPB847TX
This table gives cross-reference parts and alternative options found for OPB847TX. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of OPB847TX, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
OPB847 | Transistor Output Slotted Switch, 1-Channel, 2.54mm Slot Width, HERMETIC SEALED, ROHS COMPLIANT PACKAGE-4 | TT Electronics OPTEK Technology | OPB847TX vs OPB847 |