Part Details for P5040NSN72QC by NXP Semiconductors
Overview of P5040NSN72QC by NXP Semiconductors
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (8 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (8 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for P5040NSN72QC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
85AK9588
|
Newark | Qoriq, 64-Bit Power Arch Soc, 4 X 2.2Ghz, Ddr3/3Lw/Ecc, Pcie, 1/10Gbe, Sata, 0 To 105C, Rev 2.1/ Tray Rohs Compliant: Yes |Nxp P5040NSN72QC Min Qty: 21 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$419.7700 / $445.4000 | Buy Now |
DISTI #
P5040NSN72QC
|
Avnet Americas | MPU QorIQ RISC 64-Bit 2200MHz 1295-Pin FC-BGA Tray - Trays (Alt: P5040NSN72QC) RoHS: Compliant Min Qty: 21 Package Multiple: 21 Container: Tray | 0 |
|
$397.3332 / $458.2149 | Buy Now |
DISTI #
P5040NSN72QC
|
Avnet Americas | MPU QorIQ RISC 64-Bit 2200MHz 1295-Pin FC-BGA Tray - Trays (Alt: P5040NSN72QC) RoHS: Compliant Min Qty: 21 Package Multiple: 21 Container: Tray | 0 |
|
$397.3332 / $458.2149 | Buy Now |
|
Ameya Holding Limited | IC SOC 64BIT 4X2.2GHZ 1295FCBGA | 420 |
|
RFQ |
Part Details for P5040NSN72QC
P5040NSN72QC CAD Models
P5040NSN72QC Part Data Attributes:
|
P5040NSN72QC
NXP Semiconductors
Buy Now
|
Compare Parts:
P5040NSN72QC
NXP Semiconductors
RISC PROCESSOR
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Package Description | 37.50 X 37.50 MM, 3.53 MMHEIGHT, 1 MM PITCH, LEAD FREE, PLASTIC, FCBGA-1295 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.A.1 | |
HTS Code | 8542.31.00.01 | |
Samacsys Manufacturer | NXP | |
Address Bus Width | 16 | |
Boundary Scan | YES | |
Clock Frequency-Max | 166 MHz | |
External Data Bus Width | 64 | |
Format | FIXED POINT | |
Integrated Cache | YES | |
JESD-30 Code | S-PBGA-B1295 | |
JESD-609 Code | e1 | |
Length | 37.5 mm | |
Low Power Mode | YES | |
Moisture Sensitivity Level | 3 | |
Number of Terminals | 1295 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HBGA | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY, HEAT SINK/SLUG | |
Peak Reflow Temperature (Cel) | 245 | |
Seated Height-Max | 3.53 mm | |
Speed | 2200 MHz | |
Supply Voltage-Max | 1.23 V | |
Supply Voltage-Min | 1.17 V | |
Supply Voltage-Nom | 1.2 V | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Finish | Tin/Silver/Copper (Sn/Ag/Cu) | |
Terminal Form | BALL | |
Terminal Pitch | 1 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 37.5 mm | |
uPs/uCs/Peripheral ICs Type | MICROPROCESSOR, RISC |
Alternate Parts for P5040NSN72QC
This table gives cross-reference parts and alternative options found for P5040NSN72QC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of P5040NSN72QC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
P5040NXN72QB | RISC PROCESSOR | Freescale Semiconductor | P5040NSN72QC vs P5040NXN72QB |
P5040NXN12QC | RISC PROCESSOR | Freescale Semiconductor | P5040NSN72QC vs P5040NXN12QC |
P5040NXN72QB | RISC PROCESSOR | NXP Semiconductors | P5040NSN72QC vs P5040NXN72QB |
P5040NSN12QB | QorIQ, 64-Bit Power Arch SoC, 4 X 2.2GHz, DDR3/3Lw/ECC, PCIe, 1/10GbE, SATA, 0 to 105C Rev 2.0 | Freescale Semiconductor | P5040NSN72QC vs P5040NSN12QB |
P5040NXN72QC | RISC PROCESSOR | NXP Semiconductors | P5040NSN72QC vs P5040NXN72QC |
P5040NSN72QC | RISC PROCESSOR | Freescale Semiconductor | P5040NSN72QC vs P5040NSN72QC |
P5040NXN12QB | RISC PROCESSOR | Freescale Semiconductor | P5040NSN72QC vs P5040NXN12QB |
P5040NXN12QB | RISC PROCESSOR | NXP Semiconductors | P5040NSN72QC vs P5040NXN12QB |