Part Details for PAL16L8DNC by National Semiconductor Corporation
Overview of PAL16L8DNC by National Semiconductor Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Security and Surveillance
Industrial Automation
Computing and Data Storage
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Electronic Manufacturing
Price & Stock for PAL16L8DNC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 486 |
|
RFQ | ||
|
Bristol Electronics | Min Qty: 2 | 112 |
|
$1.1250 / $3.0000 | Buy Now |
|
Quest Components | 89 |
|
$1.5000 / $4.0000 | Buy Now | |
|
Quest Components | 349 |
|
$2.2200 / $3.6000 | Buy Now |
Part Details for PAL16L8DNC
PAL16L8DNC CAD Models
PAL16L8DNC Part Data Attributes:
|
PAL16L8DNC
National Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
PAL16L8DNC
National Semiconductor Corporation
IC OT PLD, 10 ns, PDIP20, PLASTIC, DIP-20, Programmable Logic Device
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NATIONAL SEMICONDUCTOR CORP | |
Package Description | DIP, DIP20,.3 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Additional Feature | ACTIVE LOW OUTPUT | |
Architecture | PAL-TYPE | |
JESD-30 Code | R-PDIP-T20 | |
JESD-609 Code | e0 | |
Length | 26.075 mm | |
Number of Dedicated Inputs | 10 | |
Number of I/O Lines | 6 | |
Number of Inputs | 16 | |
Number of Outputs | 8 | |
Number of Product Terms | 64 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 75 °C | |
Operating Temperature-Min | ||
Organization | 10 DEDICATED INPUTS, 6 I/O | |
Output Function | COMBINATORIAL | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP20,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Programmable Logic Type | OT PLD | |
Propagation Delay | 10 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 5.08 mm | |
Supply Voltage-Max | 5.25 V | |
Supply Voltage-Min | 4.75 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | NO | |
Technology | TTL | |
Temperature Grade | COMMERCIAL EXTENDED | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm |
Alternate Parts for PAL16L8DNC
This table gives cross-reference parts and alternative options found for PAL16L8DNC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PAL16L8DNC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PAL16L8AMJ | Standard High-Speed PAL Circuits 20-CDIP -55 to 125 | Texas Instruments | PAL16L8DNC vs PAL16L8AMJ |
M38510/50605BRX | OT PLD, 30ns, TTL, CDIP20, | Cobham PLC | PAL16L8DNC vs M38510/50605BRX |
5962-8515505RA | OT PLD, 30ns, PAL-Type, TTL, CDIP20, 0.250 X 1.166 INCH, CERAMIC, DIP-20 | AMD | PAL16L8DNC vs 5962-8515505RA |
M38510/50401BRX | OT PLD, CDIP20, DIP-20 | Texas Instruments | PAL16L8DNC vs M38510/50401BRX |
5962-8515505RX | OT PLD, 30ns, CDIP20, CERAMIC, DIP-20 | Texas Instruments | PAL16L8DNC vs 5962-8515505RX |
5962-8515505RA | Low-Power High-Performance Impact PAL Circuits 20-CDIP -55 to 125 | Texas Instruments | PAL16L8DNC vs 5962-8515505RA |
8103607RA | Standard High-Speed PAL Circuits 20-CDIP -55 to 125 | Texas Instruments | PAL16L8DNC vs 8103607RA |
TIBPAL16L8-30MJ | Low-Power High-Performance Impact PAL Circuits 20-CDIP -55 to 125 | Texas Instruments | PAL16L8DNC vs TIBPAL16L8-30MJ |
M38510/50605BRA | Low-Power High-Performance Impact PAL Circuits 20-CDIP -55 to 125 | Texas Instruments | PAL16L8DNC vs M38510/50605BRA |
TIBPAL16L8-30MJB | Low-Power High-Performance Impact PAL Circuits 20-CDIP -55 to 125 | Texas Instruments | PAL16L8DNC vs TIBPAL16L8-30MJB |