| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| KBPC110 | Frontier Electronics Co Ltd | Check for Price | Bridge Rectifier Diode, 1 Phase, 2A, Silicon | PB310 vs KBPC110 |
| PB310 | Micro Commercial Components | Check for Price | Bridge Rectifier Diode, 1 Phase, 3A, 1000V V(RRM), Silicon | PB310 vs PB310 |
| KBPC310-G | Sensitron Semiconductors | Check for Price | Bridge Rectifier Diode, 1 Phase, 3A, 1000V V(RRM), Silicon, LEAD FREE, PLASTIC, KBPC-3, 4 PIN | PB310 vs KBPC310-G |
| PBPC307-F | Diodes Incorporated | Check for Price | Bridge Rectifier Diode, 1 Phase, 2A, 1000V V(RRM), Silicon | PB310 vs PBPC307-F |
| DB310 | Diotec Electronics Corp | Check for Price | Bridge Rectifier Diode, Avalanche, 1 Phase, 2A, 1000V V(RRM), Silicon | PB310 vs DB310 |
| KBPC110PBF | International Rectifier | Check for Price | Bridge Rectifier Diode, 1 Phase, 3A, 1000V V(RRM), Silicon | PB310 vs KBPC110PBF |
| PB310-BP | Micro Commercial Components | Check for Price | Bridge Rectifier Diode, 1 Phase, 3A, 1000V V(RRM), Silicon | PB310 vs PB310-BP |
| KBPC310 | Sensitron Semiconductors | Check for Price | Bridge Rectifier Diode, 1 Phase, 3A, 1000V V(RRM), Silicon | PB310 vs KBPC310 |
| CBR3-P100 | Central Semiconductor Corp | Check for Price | Bridge Rectifier Diode, 1 Phase, 3A, 1000V V(RRM), Silicon | PB310 vs CBR3-P100 |
| PBPC307 | Diodes Incorporated | Check for Price | Bridge Rectifier Diode, 1 Phase, 2A, 1000V V(RRM), Silicon | PB310 vs PBPC307 |
Part Details for PB310 by Diodes Incorporated
Results Overview of PB310 by Diodes Incorporated
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (10 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
PB310 Information
PB310 by Diodes Incorporated is a Bridge Rectifier Diode.
Bridge Rectifier Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
US Tariff Estimator: PB310 by Diodes Incorporated
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
PB310 Part Data Attributes
|
|
PB310
Diodes Incorporated
Buy Now
Datasheet
|
Compare Parts:
PB310
Diodes Incorporated
Bridge Rectifier Diode, 1 Phase, 3A, 1000V V(RRM), Silicon
|
| Part Life Cycle Code | Obsolete | |
| ECCN Code | EAR99 | |
| HTS Code | 8541.10.00.80 | |
| Breakdown Voltage-Min | 1000 V | |
| Configuration | Bridge, 4 Elements | |
| Diode Element Material | Silicon | |
| Diode Type | Bridge Rectifier Diode | |
| Forward Voltage-Max (VF) | 1 V | |
| JESD-30 Code | S-PUFM-W4 | |
| JESD-609 Code | e0 | |
| Non-rep Pk Forward Current-Max | 50 A | |
| Number of Elements | 4 | |
| Number of Phases | 1 | |
| Number of Terminals | 4 | |
| Operating Temperature-Max | 150 °C | |
| Operating Temperature-Min | -65 °C | |
| Output Current-Max | 3 A | |
| Package Body Material | Plastic/Epoxy | |
| Package Shape | Square | |
| Package Style | Flange Mount | |
| Qualification Status | Not Qualified | |
| Rep Pk Reverse Voltage-Max | 1000 V | |
| Reverse Current-Max | 0.00001 µA | |
| Surface Mount | No | |
| Terminal Finish | Tin Lead | |
| Terminal Form | Wire | |
| Terminal Position | Upper |
Alternate Parts for PB310
This table gives cross-reference parts and alternative options found for PB310. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PB310, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.