Part Details for PJE5UFN10A_R1_00001 by PanJit Semiconductor
Overview of PJE5UFN10A_R1_00001 by PanJit Semiconductor
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (6 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PJE5UFN10A_R1_00001
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
241-PJE5UFN10AR10000
|
Mouser Electronics | ESD Suppressors / TVS Diodes 5V,ESD Protection,DFN2510-10L,UNI RoHS: Compliant | 2954 |
|
$0.0650 / $0.4300 | Buy Now |
|
NAC | 5V,ESD Protection,DFN2510-10L,UNI RoHS: Compliant Min Qty: 1 Package Multiple: 5000 Container: Reel | 589110 |
|
$0.0450 / $0.0500 | Buy Now |
DISTI #
PJE5UFN10A_R1_00001
|
Avnet Silica | /JE5U/TR/7"/HF/5K/DFN2510-10L/TVS/ESD/DFN/TEA-01FP/TEA01FP-QI02/PJ///" (Alt: PJE5UFN10A_R1_00001) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 2 Weeks, 4 Days | Silica - 0 |
|
Buy Now | |
|
Chip1Cloud | DFN2510-10L, TVS/ESD | 2800 |
|
RFQ |
Part Details for PJE5UFN10A_R1_00001
PJE5UFN10A_R1_00001 CAD Models
PJE5UFN10A_R1_00001 Part Data Attributes:
|
PJE5UFN10A_R1_00001
PanJit Semiconductor
Buy Now
Datasheet
|
Compare Parts:
PJE5UFN10A_R1_00001
PanJit Semiconductor
Trans Voltage Suppressor Diode, 5V V(RWM), Unidirectional, 1 Element, Silicon, DFN2510-10L, 10 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PANJIT INTERNATIONAL INC | |
Package Description | DFN2510-10L, 10 PIN | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Samacsys Manufacturer | PANJIT | |
Breakdown Voltage-Max | 9 V | |
Breakdown Voltage-Min | 6 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JESD-30 Code | R-PDSO-N10 | |
Number of Elements | 1 | |
Number of Terminals | 10 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Polarity | UNIDIRECTIONAL | |
Reference Standard | IEC-61000-4-2, 4-4, 4-5 | |
Rep Pk Reverse Voltage-Max | 5 V | |
Surface Mount | YES | |
Technology | AVALANCHE | |
Terminal Form | NO LEAD | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |
Alternate Parts for PJE5UFN10A_R1_00001
This table gives cross-reference parts and alternative options found for PJE5UFN10A_R1_00001. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PJE5UFN10A_R1_00001, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NSP8501V5MUT5G | Trans Voltage Suppressor Diode | onsemi | PJE5UFN10A_R1_00001 vs NSP8501V5MUT5G |
NSPM0051MUT5G | ESD and Surge Protection, 8000-REEL | onsemi | PJE5UFN10A_R1_00001 vs NSPM0051MUT5G |
PJE5UFN10A-AU_R2_000A1 | Trans Voltage Suppressor Diode, 5V V(RWM), Unidirectional, 1 Element, Silicon, DFN2510-10, 10 PIN | PanJit Semiconductor | PJE5UFN10A_R1_00001 vs PJE5UFN10A-AU_R2_000A1 |
PUSB2X4Y,125 | Trans Voltage Suppressor Diode, 5V V(RWM), Unidirectional, 1 Element, Silicon | NXP Semiconductors | PJE5UFN10A_R1_00001 vs PUSB2X4Y,125 |
AZC399-04S.R7G | Trans Voltage Suppressor Diode, | Amazing Microelectronic Corp | PJE5UFN10A_R1_00001 vs AZC399-04S.R7G |
ESD8501V5MUT5G | ESD / Surge Protector 5V TVS in UDFN2 1.6*1.0, 8000-REEL | onsemi | PJE5UFN10A_R1_00001 vs ESD8501V5MUT5G |