Part Details for PLA04M10810 by Amphenol Positronic
Overview of PLA04M10810 by Amphenol Positronic
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Industrial Automation
Financial Technology (Fintech)
Healthcare
Price & Stock for PLA04M10810
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
46AJ8260
|
Newark | Pla04M10810 |Positronic PLA04M10810 Min Qty: 17 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$9.0600 / $24.6600 | Buy Now |
DISTI #
276-PLA04M10810
|
Mouser Electronics | Power to the Board RoHS: Not Compliant | 0 |
|
$11.6300 / $17.3300 | Order Now |
DISTI #
POSPLA04M10810
|
Heilind Electronics | Americas - 0 in Stock |
|
Buy Now | ||
DISTI #
POSPLA04M10810
|
Interstate Connecting Components | 0 |
|
Buy Now |
Part Details for PLA04M10810
PLA04M10810 CAD Models
PLA04M10810 Part Data Attributes:
|
PLA04M10810
Amphenol Positronic
Buy Now
Datasheet
|
Compare Parts:
PLA04M10810
Amphenol Positronic
Rectangular Power Connector, 4 Contact(s), Male, Solder Terminal
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | POSITRONIC INDUSTRIES INC | |
Reach Compliance Code | unknown | |
Additional Feature | POLARIZED | |
Connector Type | RECTANGULAR POWER CONNECTOR | |
Contact Finish Mating | GOLD FLASH OVER NICKEL | |
Contact Finish Termination | Gold Flash (Au) - with Nickel (Ni) barrier | |
Contact Gender | MALE | |
Contact Material | COPPER ALLOY | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | GLASS FILLED POLYESTER | |
MIL Conformance | NO | |
Mating Information | PLA04F10810 | |
Mixed Contacts | NO | |
Mounting Type | BOARD | |
Option | GENERAL PURPOSE | |
Termination Type | SOLDER | |
Total Number of Contacts | 4 | |
UL Flammability Code | 94V-0 |
Alternate Parts for PLA04M10810
This table gives cross-reference parts and alternative options found for PLA04M10810. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PLA04M10810, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
3-178841-9 | 4 CONTACT(S), MALE, POWER CONNECTOR, SOLDER | TE Connectivity | PLA04M10810 vs 3-178841-9 |
43160-0604 | Rectangular Power Connector, 4 Contact(s), Male, Solder Terminal, ROHS COMPLIANT | Molex | PLA04M10810 vs 43160-0604 |
39-30-1044 | Rectangular Power Connector, 4 Contact(s), Male, Solder Terminal, ROHS COMPLIANT | Molex | PLA04M10810 vs 39-30-1044 |
43160-5804 | Rectangular Power Connector, 4 Contact(s), Male, Solder Terminal | Molex | PLA04M10810 vs 43160-5804 |
10131319-04111GPLF | Rectangular Power Connector, 4 Contact(s), Male, Solder Terminal | Amphenol FCi | PLA04M10810 vs 10131319-04111GPLF |
30070-0415 | Rectangular Power Connector, 4 Contact(s), Male, Solder Terminal | Molex | PLA04M10810 vs 30070-0415 |
43160-1504 | Rectangular Power Connector, 4 Contact(s), Male, Solder Terminal | Molex | PLA04M10810 vs 43160-1504 |
MJ04-V4RMT-201 | Rectangular Power Connector, 4 Contact(s), Male | Japan Aviation Electronics Industry Limited | PLA04M10810 vs MJ04-V4RMT-201 |
15-24-4055 | Rectangular Power Connector, 4 Contact(s), Male, Surface Mount Terminal, | Molex | PLA04M10810 vs 15-24-4055 |
39-30-3042 | Rectangular Power Connector, 4 Contact(s), Male, Solder Terminal | Molex | PLA04M10810 vs 39-30-3042 |