Part Details for PLC09F0050 by Amphenol Positronic
Overview of PLC09F0050 by Amphenol Positronic
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Price & Stock for PLC09F0050
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
46AJ8797
|
Newark | Plc09F0050 |Positronic PLC09F0050 Min Qty: 14 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$11.4800 / $31.2000 | Buy Now |
DISTI #
276-PLC09F0050
|
Mouser Electronics | Power to the Board RoHS: Not Compliant | 0 |
|
$14.4000 / $19.9300 | Order Now |
DISTI #
POSPLC09F0050
|
Heilind Electronics | Americas - 0 in Stock |
|
Buy Now | ||
DISTI #
POSPLC09F0050
|
Interstate Connecting Components | 0 |
|
Buy Now | ||
|
Powell Electronics | Power Connector Min Qty: 1 | 134 |
|
$286.6300 | Buy Now |
Part Details for PLC09F0050
PLC09F0050 CAD Models
PLC09F0050 Part Data Attributes:
|
PLC09F0050
Amphenol Positronic
Buy Now
Datasheet
|
Compare Parts:
PLC09F0050
Amphenol Positronic
Rectangular Power Connector, 9 Contact(s), Female, Crimp Terminal,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | POSITRONIC INDUSTRIES INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Connector Type | RECTANGULAR POWER CONNECTOR | |
Contact Gender | FEMALE | |
DIN Conformance | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | GLASS FILLED POLYESTER | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Option | GENERAL PURPOSE | |
Termination Type | CRIMP | |
Total Number of Contacts | 9 | |
UL Flammability Code | 94V-0 |
Alternate Parts for PLC09F0050
This table gives cross-reference parts and alternative options found for PLC09F0050. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PLC09F0050, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PLC09F700A1 | Rectangular Power Connector, 9 Contact(s), Female | Amphenol Positronic | PLC09F0050 vs PLC09F700A1 |
10-64-4092 | Rectangular Power Connector, 9 Contact(s), Female | Molex | PLC09F0050 vs 10-64-4092 |
9-178842-6 | 9 CONTACT(S), FEMALE, POWER CONNECTOR | TE Connectivity | PLC09F0050 vs 9-178842-6 |
PLC09F800C1 | Rectangular Power Connector, 9 Contact(s), Female | Amphenol Positronic | PLC09F0050 vs PLC09F800C1 |
PLC09F80130 | Rectangular Power Connector, 9 Contact(s), Female | Amphenol Positronic | PLC09F0050 vs PLC09F80130 |
PLC09F8000 | Rectangular Power Connector, 9 Contact(s), Female, Crimp Terminal | Amphenol Positronic | PLC09F0050 vs PLC09F8000 |
PLC09F700C2 | Rectangular Power Connector, 9 Contact(s), Female | Amphenol Positronic | PLC09F0050 vs PLC09F700C2 |
PLCH09F0000 | Rectangular Power Connector, 9 Contact(s), Female, Crimp Terminal | Amphenol Positronic | PLC09F0050 vs PLCH09F0000 |
PLCH09F7000 | Rectangular Power Connector, 9 Contact(s), Female, Crimp Terminal | Amphenol Positronic | PLC09F0050 vs PLCH09F7000 |
PLC09F700C1 | Rectangular Power Connector, 9 Contact(s), Female | Amphenol Positronic | PLC09F0050 vs PLC09F700C1 |