Part Details for R1LP0408CSP-5SI#B0 by Renesas Electronics Corporation
Overview of R1LP0408CSP-5SI#B0 by Renesas Electronics Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Internet of Things (IoT)
Computing and Data Storage
Price & Stock for R1LP0408CSP-5SI#B0
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 33 |
|
RFQ | ||
|
Rochester Electronics | R1LP0408 - 4Mb Advanced LPSRAM (512-kword 8-bit) RoHS: Compliant Status: Obsolete Min Qty: 1 | 103878 |
|
$14.2300 / $16.7400 | Buy Now |
Part Details for R1LP0408CSP-5SI#B0
R1LP0408CSP-5SI#B0 CAD Models
R1LP0408CSP-5SI#B0 Part Data Attributes
|
R1LP0408CSP-5SI#B0
Renesas Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
R1LP0408CSP-5SI#B0
Renesas Electronics Corporation
Low Power SRAM, SOP, /Tube
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | RENESAS TECHNOLOGY CORP | |
Part Package Code | SOP | |
Package Description | 11.40 X 20.75 MM, 3.05 MM HEIGHT, 1.27 MM PITCH, LEAD FREE, PLASTIC, SOP-32 | |
Pin Count | 32 | |
Manufacturer Package Code | PRSP0032DA | |
Reach Compliance Code | unknown | |
ECCN Code | 3A991.B.2.A | |
HTS Code | 8542.32.00.41 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | Renesas Electronics | |
Access Time-Max | 55 ns | |
JESD-30 Code | R-PDSO-G32 | |
JESD-609 Code | e2 | |
Length | 20.75 mm | |
Memory Density | 4194304 bit | |
Memory IC Type | STANDARD SRAM | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Terminals | 32 | |
Number of Words | 524288 words | |
Number of Words Code | 512000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 512KX8 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Parallel/Serial | PARALLEL | |
Seated Height-Max | 3.05 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN COPPER | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 11.4 mm |
Alternate Parts for R1LP0408CSP-5SI#B0
This table gives cross-reference parts and alternative options found for R1LP0408CSP-5SI#B0. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of R1LP0408CSP-5SI#B0, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
R1LP0408CSP-5SI#S0 | Low Power SRAM, SOP, /Embossed Tape | Renesas Electronics Corporation | R1LP0408CSP-5SI#B0 vs R1LP0408CSP-5SI#S0 |