Part Details for RC0805JR-079K1L by YAGEO Corporation
Overview of RC0805JR-079K1L by YAGEO Corporation
- Distributor Offerings: (18 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RC0805JR-079K1L
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
49AK3537
|
Newark | Res, 9K1, 5%, 0.125W, Thick Film, 0805, Resistance:9.1Kohm, Resistance Tolerance:± 5%, Power Rating:125Mw, Resistor Case/Package:0805 [2012 Metric], Resistor Technology:Thick Film, Resistor Type:General Purpose, Voltage Rating:150Vrohs Compliant: Yes |Yageo RC0805JR-079K1L Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 5000 |
|
$0.0030 | Buy Now |
DISTI #
311-9.1KARCT-ND
|
DigiKey | RES 9.1K OHM 5% 1/8W 0805 Min Qty: 1 Lead time: 18 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
155275 In Stock |
|
$0.0024 / $0.1000 | Buy Now |
DISTI #
RC0805JR-079K1L
|
Avnet Americas | SMD Chip Resistor, 9.1 kOhm, ± 5%, 125 mW, 0805 [2012 Metric], Thick Film, General Purpose - Tape and Reel (Alt: RC0805JR-079K1L) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 18 Weeks, 0 Days Container: Reel | 0 |
|
$0.0019 / $0.0020 | Buy Now |
DISTI #
49AK3537
|
Avnet Americas | SMD Chip Resistor, 9.1 kOhm, ± 5%, 125 mW, 0805 [2012 Metric], Thick Film, General Purpose - Product that comes on tape, but is not reeled (Alt: 49AK3537) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 20 Weeks, 5 Days Container: Ammo Pack | 5000 Partner Stock |
|
$0.0080 / $0.1040 | Buy Now |
DISTI #
603-RC0805JR-079K1L
|
Mouser Electronics | Thick Film Resistors - SMD 9.1 kOhms 125 mW 0805 5% RoHS: Compliant | 31354 |
|
$0.0020 / $0.1000 | Buy Now |
|
Future Electronics | RC Series 0805 0.125 W 9.1 kOhm ±5% ±100 ppm/°C SMT Thick Film Chip Resistor RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Container: Reel | 20000Reel |
|
$0.0018 / $0.0023 | Buy Now |
|
Bristol Electronics | 5000 |
|
RFQ | ||
|
Quest Components | RESISTOR, METAL GLAZE/THICK FILM, 0.125 W, 5 %, 100 ppm, 9100 ohm, SURFACE MOUNT, 0805 | 4000 |
|
$0.0035 / $0.0105 | Buy Now |
DISTI #
RC0805JR-079K1L
|
TTI | Thick Film Resistors - SMD 9.1 kOhms 125 mW 0805 5% pbFree: Pb-Free Min Qty: 75000 Package Multiple: 5000 Container: Reel | Americas - 0 |
|
$0.0030 / $0.0031 | Buy Now |
DISTI #
RC0805JR-079K1L
|
Avnet Americas | SMD Chip Resistor, 9.1 kOhm, ± 5%, 125 mW, 0805 [2012 Metric], Thick Film, General Purpose - Tape and Reel (Alt: RC0805JR-079K1L) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 18 Weeks, 0 Days Container: Reel | 0 |
|
$0.0019 / $0.0020 | Buy Now |
Part Details for RC0805JR-079K1L
RC0805JR-079K1L CAD Models
RC0805JR-079K1L Part Data Attributes:
|
RC0805JR-079K1L
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
RC0805JR-079K1L
YAGEO Corporation
Fixed Resistor, Metal Glaze/thick Film, 0.125W, 9100ohm, 150V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 20 Weeks, 5 Days | |
Additional Feature | LASER TRIMMABLE | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.5 mm | |
Package Length | 2 mm | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.125 W | |
Rated Temperature | 70 °C | |
Resistance | 9100 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0805 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 5% | |
Working Voltage | 150 V |
Alternate Parts for RC0805JR-079K1L
This table gives cross-reference parts and alternative options found for RC0805JR-079K1L. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RC0805JR-079K1L, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AF0805JR-109K1L | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 9100ohm, 150V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, HALOGEN FREE AND ROHS COMPLIANT | YAGEO Corporation | RC0805JR-079K1L vs AF0805JR-109K1L |
RTT05912JTP | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 9100ohm, 150V, 5% +/-Tol, -200,200ppm/Cel, 0805, | Ralec | RC0805JR-079K1L vs RTT05912JTP |
RTT05912JP3 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 9100ohm, 150V, 5% +/-Tol, -200,200ppm/Cel, 0805, | Ralec | RC0805JR-079K1L vs RTT05912JP3 |
RMEF0805JT9K10 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 9100ohm, 150V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | SEI Stackpole Electronics Inc | RC0805JR-079K1L vs RMEF0805JT9K10 |
CR21-912-JL | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 9100ohm, 150V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | ASJ Holdings Limited | RC0805JR-079K1L vs CR21-912-JL |
WR08X912JQLJ | Fixed Resistor, 0.125W, 9100ohm, 150V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | Walsin Technology Corporation | RC0805JR-079K1L vs WR08X912JQLJ |
CTTKFR0805JTE9101 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 9100ohm, 150V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | Central Technologies | RC0805JR-079K1L vs CTTKFR0805JTE9101 |
9C08052A9101JKPF4 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 9100ohm, 150V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, LEAD FREE | YAGEO Corporation | RC0805JR-079K1L vs 9C08052A9101JKPF4 |
RMC-10912JR | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 9100ohm, 150V, 5% +/-Tol, -100,100ppm/Cel, 0805, | Cinetech Industrial Co Ltd | RC0805JR-079K1L vs RMC-10912JR |
RMNW20K912JB | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 9100ohm, 150V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | Kamaya Inc | RC0805JR-079K1L vs RMNW20K912JB |