Part Details for RC363 by Thomas & Betts
Overview of RC363 by Thomas & Betts
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (4 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Industrial Automation
Audio and Video Systems
Renewable Energy
Entertainment and Gaming
Robotics and Drones
Price & Stock for RC363
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
31F229
|
Newark | Terminal, Ring Tongue, #10, Crimp Yellow, Stud Size - Metric:M5, Stud Size - Imperial:#10, Wire Size Awg Max:10Awg, Conductor Area Csa:-, Product Range:Sta-Kon Rc Series, Insulator Colour:Yellow, Insulator Material:Nylon (Polyamide) Rohs Compliant: Yes |Abb Thomas & Betts RC363 Min Qty: 1 Package Multiple: 500 Date Code: 1 Container: Pack | 0 |
|
$0.4360 / $0.5340 | Buy Now |
|
Bisco Industries | 3159 |
|
Buy Now | ||
|
Onlinecomponents.com | Ring Tongue Terminal 10-12AWG Copper Yellow 25.4mm Electro Tin Bulk |
4912 In Stock 30000 On Order |
|
$0.4430 / $0.5129 | Buy Now |
|
Master Electronics | Ring Tongue Terminal 10-12AWG Copper Yellow 25.4mm Electro Tin Bulk |
4912 In Stock 30000 On Order |
|
$0.4430 / $0.5129 | Buy Now |
Part Details for RC363
RC363 CAD Models
RC363 Part Data Attributes
|
RC363
Thomas & Betts
Buy Now
Datasheet
|
Compare Parts:
RC363
Thomas & Betts
Ring Terminal, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | THOMAS & BETTS CORP | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Terminal Gender | FEMALE | |
Terminal and Terminal Block Type | RING TERMINAL | |
Wire Gauge | 10 AWG |
Alternate Parts for RC363
This table gives cross-reference parts and alternative options found for RC363. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RC363, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
0-0035109-0 | Ring Terminal, 6.64mm2 | TE Connectivity | RC363 vs 0-0035109-0 |
190730170 | Ring Terminal, 6mm2, | Molex | RC363 vs 190730170 |
CRS-DY-1010 | Ring Terminal | SPC Multicomp | RC363 vs CRS-DY-1010 |
C-828-10T | Ring Terminal, 6mm2 | Molex | RC363 vs C-828-10T |