Part Details for RD50M10Y00/AA by Amphenol Positronic
Overview of RD50M10Y00/AA by Amphenol Positronic
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RD50M10Y00/AA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
48AJ4101
|
Newark | Rd50M10Y00/Aa Rohs Compliant: Yes |Positronic RD50M10Y00/AA Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$49.0200 / $179.1400 | Buy Now |
DISTI #
276-RD50M10Y00/AA
|
Mouser Electronics | D-Sub Standard Connectors DSUB 50M CRIMP GF ZINC RoHS: Compliant | 0 |
|
$69.7700 / $85.6400 | Order Now |
DISTI #
POSRD50M10Y00/AA
|
Heilind Electronics | Americas - 0 in Stock |
|
Buy Now | ||
DISTI #
POSRD50M10Y00/AA
|
Interstate Connecting Components | 0 |
|
Buy Now |
Part Details for RD50M10Y00/AA
RD50M10Y00/AA CAD Models
RD50M10Y00/AA Part Data Attributes:
|
RD50M10Y00/AA
Amphenol Positronic
Buy Now
Datasheet
|
Compare Parts:
RD50M10Y00/AA
Amphenol Positronic
D Subminiature Connector, 50 Contact(s), Male, Crimp Terminal, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | POSITRONIC INDUSTRIES INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | unknown | |
Connector Type | D SUBMINIATURE CONNECTOR | |
Contact Finish Mating | GOLD FLASH OVER NICKEL | |
Contact Finish Termination | GOLD FLASH OVER NICKEL | |
Contact Gender | MALE | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | GLASS FILLED DIALLYL PHTHALATE | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Type | CABLE AND PANEL | |
Option | GENERAL PURPOSE | |
Shell Finish | ZINC | |
Shell Material | STEEL | |
Shell Size | 5/D | |
Termination Type | CRIMP | |
Total Number of Contacts | 50 | |
UL Flammability Code | 94V-0 |
Alternate Parts for RD50M10Y00/AA
This table gives cross-reference parts and alternative options found for RD50M10Y00/AA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RD50M10Y00/AA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
L717SDDG50POL2RM5C309 | D Subminiature Connector, 50 Contact(s), Male, Solder Terminal, Plug, ROHS COMPLIANT | Amphenol Corporation | RD50M10Y00/AA vs L717SDDG50POL2RM5C309 |
L777RRD50PVF | D Subminiature Connector, 50 Contact(s), Male, Crimp Terminal, Plug, ROHS COMPLIANT | Amphenol Corporation | RD50M10Y00/AA vs L777RRD50PVF |
172-050-113R051 | D Subminiature Connector, 50 Contact(s), Male, 0.109 inch Pitch, Solder Terminal, #4-40, | NorComp | RD50M10Y00/AA vs 172-050-113R051 |
L717SDDG50POL2C309 | D Subminiature Connector, 50 Contact(s), Male, Solder Terminal, Plug, ROHS COMPLIANT | Amphenol Corporation | RD50M10Y00/AA vs L717SDDG50POL2C309 |
L717SDDH50POL2RM8C309 | D Subminiature Connector, 50 Contact(s), Male, Solder Terminal, Plug, ROHS COMPLIANT | Amphenol Corporation | RD50M10Y00/AA vs L717SDDH50POL2RM8C309 |
172-050-143R011 | D Subminiature Connector, 50 Contact(s), Male, Wire Wrap Terminal, #4-40, | NorComp | RD50M10Y00/AA vs 172-050-143R011 |
L177SDDH50SOL2RM8 | D Subminiature Connector, 50 Contact(s), Male, Solder Terminal, Plug, ROHS COMPLIANT | Amphenol Corporation | RD50M10Y00/AA vs L177SDDH50SOL2RM8 |
172-050-143R031 | D Subminiature Connector, 50 Contact(s), Male, Wire Wrap Terminal, #4-40, | NorComp | RD50M10Y00/AA vs 172-050-143R031 |
172-050-143R001 | D Subminiature Connector, 50 Contact(s), Male, Wire Wrap Terminal, Hole 0.12, | NorComp | RD50M10Y00/AA vs 172-050-143R001 |
L717SDDH50POL2C309 | D Subminiature Connector, 50 Contact(s), Male, Solder Terminal, Plug, ROHS COMPLIANT | Amphenol Corporation | RD50M10Y00/AA vs L717SDDH50POL2C309 |