Part Details for RN731JTTD8060D25 by KOA Speer Electronics Inc
Overview of RN731JTTD8060D25 by KOA Speer Electronics Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RN731JTTD8060D25
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | Min Qty: 9 | 5000 |
|
$0.0900 / $0.6000 | Buy Now |
|
Quest Components | 4000 |
|
$0.1200 / $0.8000 | Buy Now |
Part Details for RN731JTTD8060D25
RN731JTTD8060D25 CAD Models
RN731JTTD8060D25 Part Data Attributes:
|
RN731JTTD8060D25
KOA Speer Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
RN731JTTD8060D25
KOA Speer Electronics Inc
Fixed Resistor, Thin Film, 0.063W, 806ohm, 50V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | KOA SPEER ELECTRONICS INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.6 mm | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, PUNCHED PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.063 W | |
Rated Temperature | 70 °C | |
Resistance | 806 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.5% | |
Working Voltage | 75 V |
Alternate Parts for RN731JTTD8060D25
This table gives cross-reference parts and alternative options found for RN731JTTD8060D25. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RN731JTTD8060D25, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RP73F1J806RDTDG | Fixed Resistor, Thin Film, 0.1W, 806ohm, 75V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 0603 | TE Connectivity | RN731JTTD8060D25 vs RP73F1J806RDTDG |
P0603E8060DGPF | Fixed Resistor, Thin Film, 0.125W, 806ohm, 75V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | Vishay Intertechnologies | RN731JTTD8060D25 vs P0603E8060DGPF |
TP0325D8060T5E | Fixed Resistor, Thin Film, 0.1W, 806ohm, 75V, 0.5% +/-Tol, -25,25ppm/Cel, 0603, | Royal Electronic Factory (Thailand) Co Ltd | RN731JTTD8060D25 vs TP0325D8060T5E |
RTW10D0603D8060-RG70 | Fixed Resistor, Thin Film, 0.1W, 806ohm, 75V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | Taitron Components Inc | RN731JTTD8060D25 vs RTW10D0603D8060-RG70 |
BLU0603P-8060-DT25 | Fixed Resistor, Thin Film, 0.1W, 806ohm, 75V, 0.5% +/-Tol, 25ppm/Cel, 0603, | RCD Components Inc | RN731JTTD8060D25 vs BLU0603P-8060-DT25 |
SF06R8060DTLQ | Fixed Resistor, Thin Film, 0.1W, 806ohm, 75V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | Walsin Technology Corporation | RN731JTTD8060D25 vs SF06R8060DTLQ |
BLU0603ER-8060-DT25Q | Fixed Resistor, Thin Film, 0.1W, 806ohm, 75V, 0.5% +/-Tol, 25ppm/Cel, 0603, | RCD Components Inc | RN731JTTD8060D25 vs BLU0603ER-8060-DT25Q |
RTX038060DDP3 | Fixed Resistor, Thin Film, 0.1W, 806ohm, 75V, 0.5% +/-Tol, -25,25ppm/Cel, 0603, | Ralec | RN731JTTD8060D25 vs RTX038060DDP3 |
P0603E8060DNPA | Fixed Resistor, Thin Film, 0.125W, 806ohm, 75V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | Vishay Intertechnologies | RN731JTTD8060D25 vs P0603E8060DNPA |
AMF0603806R0.5%25PPM/KKP10 | Fixed Resistor, Thin Film, 0.1W, 806ohm, 75V, 0.5% +/-Tol, 25ppm/Cel, 0603, | Microtech GmbH Electronic | RN731JTTD8060D25 vs AMF0603806R0.5%25PPM/KKP10 |