-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Resistor, Thin Film, 0.33W, 18000ohm, 200V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RNCF1206DTC18K0-ND
|
DigiKey | RES SMD 18K OHM 0.5% 1/3W 1206 Min Qty: 5000 Lead time: 15 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0351 | Buy Now |
DISTI #
RNCF1206DTC18K0
|
Avnet Americas | RNCF Precision Thin Film Chip Resistor 1206 Size 18K Ohm 0.5% 0.33 W 50 ppm/°C 2-Pin SMD T/R - Tape and Reel (Alt: RNCF1206DTC18K0) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 14 Weeks, 0 Days Container: Reel | 0 |
|
$0.0282 / $0.0308 | Buy Now |
DISTI #
708-RNCF1206DTC18K0
|
Mouser Electronics | Thin Film Resistors - SMD RES PREC, 18 Kohm, 1206, 0.5%, 50 ppm RoHS: Compliant | 0 |
|
$0.0280 / $0.0320 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 | 0 |
|
$0.0286 | Buy Now |
|
Onlinecomponents.com | 0 |
|
$0.0268 / $0.0314 | Buy Now | |
DISTI #
RNCF1206DTC18K0
|
Avnet Americas | RNCF Precision Thin Film Chip Resistor 1206 Size 18K Ohm 0.5% 0.33 W 50 ppm/°C 2-Pin SMD T/R - Tape and Reel (Alt: RNCF1206DTC18K0) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 14 Weeks, 0 Days Container: Reel | 0 |
|
$0.0282 / $0.0308 | Buy Now |
|
NAC | RESISTOR PRECISION, 18 Kohm, 1206, 0.5%, 50 ppm - Thin Film - Precision RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 | 0 |
|
$0.0550 / $0.0730 | Buy Now |
|
South Electronics | RNCF1206DTC18K0 | 0 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
RNCF1206DTC18K0
SEI Stackpole Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
RNCF1206DTC18K0
SEI Stackpole Electronics Inc
Fixed Resistor, Thin Film, 0.33W, 18000ohm, 200V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STACKPOLE ELECTRONICS INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 14 Weeks | |
Samacsys Manufacturer | Stackpole Electronics, Inc. | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.05 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 1.55 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.33 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 18000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.5% | |
Working Voltage | 200 V |
This table gives cross-reference parts and alternative options found for RNCF1206DTC18K0. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RNCF1206DTC18K0, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RTX061802DEP3 | Fixed Resistor, Thin Film, 0.25W, 18000ohm, 200V, 0.5% +/-Tol, -50,50ppm/Cel, 1206, | Ralec | RNCF1206DTC18K0 vs RTX061802DEP3 |
RP73PG2B18KDTDF | Fixed Resistor, Thin Film, 0.33W, 18000ohm, 200V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 1206 | TE Connectivity | RNCF1206DTC18K0 vs RP73PG2B18KDTDF |
RP73G2B18KDTD | Fixed Resistor, Thin Film, 0.25W, 18000ohm, 200V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 1206 | TE Connectivity | RNCF1206DTC18K0 vs RP73G2B18KDTD |
RP73G2B18KDTDG | Fixed Resistor, Thin Film, 0.25W, 18000ohm, 200V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 1206 | TE Connectivity | RNCF1206DTC18K0 vs RP73G2B18KDTDG |
239045161803L | Fixed Resistor, Thin Film, 0.25W, 18000ohm, 200V, 0.5% +/-Tol, -50,50ppm/Cel, 1206, | YAGEO Corporation | RNCF1206DTC18K0 vs 239045161803L |
AS1206Q1802D-T5 | Fixed Resistor, Thin Film, 0.25W, 18000ohm, 200V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP | Thin Film Technology Corp (TFT) | RNCF1206DTC18K0 vs AS1206Q1802D-T5 |
AR06DTRC2V1802N | Fixed Resistor, Thin Film, 0.25W, 18000ohm, 200V, 0.5% +/-Tol, -50,50ppm/Cel, 1206, | Token Electronics Industry Co Ltd | RNCF1206DTC18K0 vs AR06DTRC2V1802N |
RN73H2BTTD1802D50 | Fixed Resistor, Thin Film, 0.25W, 18000ohm, 200V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP | KOA Speer Electronics Inc | RNCF1206DTC18K0 vs RN73H2BTTD1802D50 |
CRT1206-DZ-1802EAS | Fixed Resistor, Thin Film, 0.25W, 18000ohm, 200V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP | Bourns Inc | RNCF1206DTC18K0 vs CRT1206-DZ-1802EAS |
RP73G2B18KDTDF | Fixed Resistor, Thin Film, 0.25W, 18000ohm, 200V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 1206 | TE Connectivity | RNCF1206DTC18K0 vs RP73G2B18KDTDF |