Part Details for RP73PF1E11RBTD by TE Connectivity
Overview of RP73PF1E11RBTD by TE Connectivity
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RP73PF1E11RBTD
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73AC0461
|
Newark | Res, 11R, 0.1%, 0.1W, 0402, Thin Film, Resistance:11Ohm, Resistance Tolerance:± 0.1%, Power Rating:100Mw, Resistor Case/Package:0402 [1005 Metric], Resistor Technology:Thin Film, Resistor Type:High Power, Product Range:Rp73P Seriesrohs Compliant: Yes |Cgs Te Connectivity RP73PF1E11RBTD Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.1110 | Buy Now |
DISTI #
73AC0462
|
Newark | Res, 11R, 0.1%, 0.1W, 0402, Thin Film, Resistance:11Ohm, Resistance Tolerance:± 0.1%, Power Rating:100Mw, Resistor Case/Package:0402 [1005 Metric], Resistor Technology:Thin Film, Resistor Type:High Power, Product Range:Rp73P Seriesrohs Compliant: Yes |Cgs Te Connectivity RP73PF1E11RBTD Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0920 / $0.1060 | Buy Now |
DISTI #
A127131CT-ND
|
DigiKey | RES 11 OHM 0.1% 1/10W 0402 Min Qty: 1 Lead time: 10 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
4000 In Stock |
|
$0.0752 / $0.3200 | Buy Now |
DISTI #
279-RP73PF1E11RBTD
|
Mouser Electronics | Thin Film Resistors - SMD HP PrecisionResistor 1E 0.1W 11R RoHS: Compliant | 0 |
|
$0.0720 / $0.2700 | Order Now |
DISTI #
V72:2272_21820572
|
Arrow Electronics | Res Thin Film 0402 11 Ohm 0.1% 0.1W(1/10W) ±25ppm/°C Pad SMD T/R Medical RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks Date Code: 1835 Container: Cut Strips | Americas - 4219 |
|
$0.0110 / $0.0432 | Buy Now |
|
Onlinecomponents.com | RP 1E 0.1W 11R 0.1% 25PPM 5K RL RoHS: Compliant | 0 |
|
$0.0660 / $0.0881 | Buy Now |
DISTI #
2176304-5
|
Avnet Abacus | SMD Chip Resistor, 11 Ohm, � 0.1%, 100 mW, 0402 [1005 Metric], Thin Film, High Power Precision (Alt: 2176304-5) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 11 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | RP 1E 0.1W 11R 0.1% 25PPM 5K RL RoHS: Compliant | 0 |
|
$0.0660 / $0.0881 | Buy Now |
Part Details for RP73PF1E11RBTD
RP73PF1E11RBTD CAD Models
RP73PF1E11RBTD Part Data Attributes:
|
RP73PF1E11RBTD
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
RP73PF1E11RBTD
TE Connectivity
Fixed Resistor, Thin Film, 0.1W, 11ohm, 50V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0402
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TE Connectivity | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.3 mm | |
Package Length | 1 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 0.5 mm | |
Packing Method | TR | |
Physical Dimension | 1mm x .5mm x .3mm | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Resistance | 11 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0402 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.1% | |
Working Voltage | 50 V |
Alternate Parts for RP73PF1E11RBTD
This table gives cross-reference parts and alternative options found for RP73PF1E11RBTD. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RP73PF1E11RBTD, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AS0402E11R0A-T10 | Fixed Resistor, Thin Film, 0.1W, 11ohm, 50V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP | Thin Film Technology Corp (TFT) | RP73PF1E11RBTD vs AS0402E11R0A-T10 |
WF04U11R0BALQ | Fixed Resistor, Thin Film, 0.0625W, 11ohm, 50V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP | Walsin Technology Corporation | RP73PF1E11RBTD vs WF04U11R0BALQ |
WF04R11R0ATLQ | Fixed Resistor, Thin Film, 0.1W, 11ohm, 50V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP | Walsin Technology Corporation | RP73PF1E11RBTD vs WF04R11R0ATLQ |
SF04R11R0ATL | Fixed Resistor, Thin Film, 0.1W, 11ohm, 50V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP | Walsin Technology Corporation | RP73PF1E11RBTD vs SF04R11R0ATL |
CRT0402-BY-11R0GST | Fixed Resistor, Thin Film, 0.0625W, 11ohm, 50V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP | Bourns Inc | RP73PF1E11RBTD vs CRT0402-BY-11R0GST |
WF04U11R0AALQ | Fixed Resistor, Thin Film, 0.0625W, 11ohm, 50V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP | Walsin Technology Corporation | RP73PF1E11RBTD vs WF04U11R0AALQ |
RTX0211R0BDTH | Fixed Resistor, Thin Film, 0.0625W, 11ohm, 50V, 0.1% +/-Tol, -25,25ppm/Cel, 0402, | Ralec | RP73PF1E11RBTD vs RTX0211R0BDTH |
WF04R11R0BTLQ | Fixed Resistor, Thin Film, 0.1W, 11ohm, 50V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP | Walsin Technology Corporation | RP73PF1E11RBTD vs WF04R11R0BTLQ |
RNCF0402BKE11R0 | Fixed Resistor, Thin Film, 0.063W, 11ohm, 25V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP | SEI Stackpole Electronics Inc | RP73PF1E11RBTD vs RNCF0402BKE11R0 |
SF04R11R0BTL | Fixed Resistor, Thin Film, 0.1W, 11ohm, 50V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP | Walsin Technology Corporation | RP73PF1E11RBTD vs SF04R11R0BTL |