Part Details for RP73PF1E16R9BTDF by TE Connectivity
Overview of RP73PF1E16R9BTDF by TE Connectivity
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RP73PF1E16R9BTDF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73AC0723
|
Newark | Res, 16R9, 0.1%, 0.1W, 0402, Thin Film, Resistance:16.9Ohm, Resistance Tolerance:± 0.1%, Power Rating:100Mw, Resistor Case/Package:0402 [1005 Metric], Resistor Technology:Thin Film, Resistor Type:High Power, Voltage Rating:50V Rohs Compliant: Yes |Cgs Te Connectivity RP73PF1E16R9BTDF Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 608 |
|
$0.0790 | Buy Now |
DISTI #
73AC0724
|
Newark | Res, 16R9, 0.1%, 0.1W, 0402, Thin Film, Resistance:16.9Ohm, Resistance Tolerance:± 0.1%, Power Rating:100Mw, Resistor Case/Package:0402 [1005 Metric], Resistor Technology:Thin Film, Resistor Type:High Power, Voltage Rating:50V Rohs Compliant: Yes |Cgs Te Connectivity RP73PF1E16R9BTDF Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.1110 / $0.1290 | Buy Now |
DISTI #
RP73PF1E16R9BTDF-ND
|
DigiKey | RES 16.9 OHM 0.1% 1/16W 0402 Min Qty: 1000 Lead time: 10 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.1121 | Buy Now |
DISTI #
279-RP73PF1E16R9BTDF
|
Mouser Electronics | Thin Film Resistors - SMD HP PrecisionResistor 1E 0.1W 16R9 RoHS: Compliant | 871 |
|
$0.0880 / $0.2400 | Buy Now |
|
Onlinecomponents.com | RP 1E 0.1W 16R9 0.1% 25PPM 1K RL RoHS: Compliant | 0 |
|
$0.0790 / $0.1010 | Buy Now |
DISTI #
2944450
|
element14 Asia-Pacific | RES, 16R9, 0.1%, 0.1W, 0402, THIN FILM RoHS: Compliant Min Qty: 1 Container: Cut Tape | 608 |
|
$0.0955 / $0.5149 | Buy Now |
DISTI #
2838549RL
|
element14 Asia-Pacific | RES, 16R9, 0.1%, 0.1W, 0402, THIN FILM RoHS: Compliant Min Qty: 100 Container: Reel | 0 |
|
$0.0955 / $0.1946 | Buy Now |
DISTI #
2838549
|
element14 Asia-Pacific | RES, 16R9, 0.1%, 0.1W, 0402, THIN FILM RoHS: Compliant Min Qty: 1 Container: Cut Tape | 0 |
|
$0.0955 / $0.5149 | Buy Now |
DISTI #
2944450
|
Farnell | RES, 16R9, 0.1%, 0.1W, 0402, THIN FILM RoHS: Compliant Min Qty: 1000 Lead time: 32 Weeks, 3 Days Container: Cut Tape | 608 |
|
$0.1868 | Buy Now |
DISTI #
2838549
|
Farnell | RES, 16R9, 0.1%, 0.1W, 0402, THIN FILM RoHS: Compliant Min Qty: 1 Lead time: 23 Weeks, 3 Days Container: Cut Tape | 0 |
|
$0.0928 / $0.4025 | Buy Now |
Part Details for RP73PF1E16R9BTDF
RP73PF1E16R9BTDF CAD Models
RP73PF1E16R9BTDF Part Data Attributes
|
RP73PF1E16R9BTDF
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
RP73PF1E16R9BTDF
TE Connectivity
Fixed Resistor, Thin Film, 0.1W, 16.9ohm, 50V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0402
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | PRECISION | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.3 mm | |
Package Length | 1 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 0.5 mm | |
Packing Method | TR | |
Physical Dimension | 1mm x .5mm x .3mm | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Resistance | 16.9 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0402 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.1% | |
Working Voltage | 25 V |
Alternate Parts for RP73PF1E16R9BTDF
This table gives cross-reference parts and alternative options found for RP73PF1E16R9BTDF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RP73PF1E16R9BTDF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TC02G16R9AC | Fixed Resistor, Thin Film, 0.0625W, 16.9ohm, 25V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP | Fenghua (HK) Electronics Ltd | RP73PF1E16R9BTDF vs TC02G16R9AC |
AR02BPC3Y16R9N | Fixed Resistor, Thin Film, 0.0625W, 16.9ohm, 25V, 0.1% +/-Tol, -25,25ppm/Cel, 0402, | Token Electronics Industry Co Ltd | RP73PF1E16R9BTDF vs AR02BPC3Y16R9N |
TC0225B169JECE | Fixed Resistor, Thin Film, 0.0625W, 16.9ohm, 25V, 0.1% +/-Tol, -25,25ppm/Cel, 0402, | Royal Electronic Factory (Thailand) Co Ltd | RP73PF1E16R9BTDF vs TC0225B169JECE |
AR02BTRC3Y16R9 | Fixed Resistor, Thin Film, 0.0625W, 16.9ohm, 25V, 0.1% +/-Tol, -25,25ppm/Cel, 0402, | Token Electronics Industry Co Ltd | RP73PF1E16R9BTDF vs AR02BTRC3Y16R9 |
RP73F1E16R9BTDG | Fixed Resistor, Thin Film, 0.063W, 16.9ohm, 25V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0402 | TE Connectivity | RP73PF1E16R9BTDF vs RP73F1E16R9BTDG |
RN73F1ETP16R9B | Fixed Resistor, Thin Film, 0.0625W, 16.9ohm, 25V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP | MERITEK Electronics Corporation | RP73PF1E16R9BTDF vs RN73F1ETP16R9B |
CAR040216.9OHMS0.1%25PPM | Fixed Resistor, Thin Film, 0.0625W, 16.9ohm, 25V, 0.1% +/-Tol, -25,25ppm/Cel, 0402, | Riedon | RP73PF1E16R9BTDF vs CAR040216.9OHMS0.1%25PPM |
TC02G16R9AT | Fixed Resistor, Thin Film, 0.0625W, 16.9ohm, 25V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP | Fenghua (HK) Electronics Ltd | RP73PF1E16R9BTDF vs TC02G16R9AT |
RP73PF1E16R9BTD | Fixed Resistor, Thin Film, 0.1W, 16.9ohm, 50V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0402 | TE Connectivity | RP73PF1E16R9BTDF vs RP73PF1E16R9BTD |
TC0225B169JT5E | Fixed Resistor, Thin Film, 0.0625W, 16.9ohm, 25V, 0.1% +/-Tol, -25,25ppm/Cel, 0402, | Royal Electronic Factory (Thailand) Co Ltd | RP73PF1E16R9BTDF vs TC0225B169JT5E |