| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| RS101 | Diodes Incorporated | Check for Price | Bridge Rectifier Diode, 1 Phase, 1A, 50V V(RRM) | RS101 vs RS101 |
| KBP101GC2G | Taiwan Semiconductor | Check for Price | Bridge Rectifier Diode, 1 Phase, 1A, 50V V(RRM), Silicon | RS101 vs KBP101GC2G |
| KBP101GC2 | Taiwan Semiconductor | Check for Price | Bridge Rectifier Diode, 1 Phase, 1A, 50V V(RRM), Silicon | RS101 vs KBP101GC2 |
| EDB101S | Galaxy Microelectronics | Check for Price | Bridge Rectifier Diode, 1 Phase, 1A, 50V V(RRM) | RS101 vs EDB101S |
| RS101 | Goodwork Semiconductor Co Ltd | Check for Price | Bridge Rectifier Diode, 1 Phase, 1A, 50V V(RRM) | RS101 vs RS101 |
Part Details for RS101 by Master Instrument Corp
Results Overview of RS101 by Master Instrument Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Not Available)
- Number of Functional Equivalents: (5 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
RS101 Information
RS101 by Master Instrument Corp is a Bridge Rectifier Diode.
Bridge Rectifier Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
RS101 Part Data Attributes
|
|
RS101
Master Instrument Corp
Buy Now
Datasheet
|
Compare Parts:
RS101
Master Instrument Corp
Bridge Rectifier Diode, 1 Phase, 1A, 50V V(RRM)
|
| Part Life Cycle Code | Contact Manufacturer | |
| ECCN Code | EAR99 | |
| Configuration | Bridge, 4 Elements | |
| Diode Type | Bridge Rectifier Diode | |
| Forward Voltage-Max (VF) | 1 V | |
| JESD-609 Code | e0 | |
| Non-rep Pk Forward Current-Max | 30 A | |
| Number of Elements | 4 | |
| Number of Phases | 1 | |
| Operating Temperature-Max | 125 °C | |
| Output Current-Max | 1 A | |
| Rep Pk Reverse Voltage-Max | 50 V | |
| Surface Mount | No | |
| Terminal Finish | Tin/Lead (Sn/Pb) |
Alternate Parts for RS101
This table gives cross-reference parts and alternative options found for RS101. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RS101, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.