Part Details for RT0603BRE07316KL by YAGEO Corporation
Overview of RT0603BRE07316KL by YAGEO Corporation
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RT0603BRE07316KL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
YAG4698CT-ND
|
DigiKey | RES SMD 316K OHM 0.1% 1/10W 0603 Min Qty: 1 Lead time: 20 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
3819 In Stock |
|
$0.0398 / $0.1700 | Buy Now |
DISTI #
RT0603BRE07316KL
|
Avnet Americas | SMD Chip Resistor, 316 kOhm, ± 0.1%, 100 mW, 0603 [1608 Metric], Thin Film, High Precision High Stability - Tape and Reel (Alt: RT0603BRE07316KL) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$0.0318 / $0.0332 | Buy Now |
DISTI #
603-RT0603BRE07316KL
|
Mouser Electronics | Thin Film Resistors - SMD 316 kOhms 50PPM/C 100mW 0603 10% RoHS: Compliant | 0 |
|
$0.0390 / $0.1600 | Order Now |
|
Future Electronics | Res Thin Film 0603 316K Ohm 0.1% 1/10W ±50ppm/°C Molded SMD Paper T/R RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Container: Reel | 0Reel |
|
$0.0383 / $0.0428 | Buy Now |
DISTI #
RT0603BRE07316KL
|
Avnet Americas | SMD Chip Resistor, 316 kOhm, ± 0.1%, 100 mW, 0603 [1608 Metric], Thin Film, High Precision High Stability - Tape and Reel (Alt: RT0603BRE07316KL) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$0.0318 / $0.0332 | Buy Now |
DISTI #
RT0603BRE07316KL
|
Avnet Abacus | SMD Chip Resistor, 316 kOhm, � 0.1%, 100 mW, 0603 [1608 Metric], Thin Film, High Precision High Stability - Tape and Reel (Alt: RT0603BRE07316KL) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 22 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now | |
|
Ozdisan Elektronik | RES.(1608) 0603 316K Ohms 0.1% 1/10W 50PPM SMT | 0 |
|
$0.0784 / $0.0956 | RFQ |
Part Details for RT0603BRE07316KL
RT0603BRE07316KL CAD Models
RT0603BRE07316KL Part Data Attributes:
|
RT0603BRE07316KL
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
RT0603BRE07316KL
YAGEO Corporation
Fixed Resistor, Thin Film, 0.1W, 316000ohm, 75V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 20 Weeks | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.6 mm | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Resistance | 316000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.1% | |
Working Voltage | 75 V |
Alternate Parts for RT0603BRE07316KL
This table gives cross-reference parts and alternative options found for RT0603BRE07316KL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RT0603BRE07316KL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RBP06BBS3163 | Fixed Resistor, Thin Film, 0.125W, 316000ohm, 75V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP, LEAD FREE | TA-I Technology Co Ltd | RT0603BRE07316KL vs RBP06BBS3163 |
RP73G1J316KATDG | Fixed Resistor, Thin Film, 0.1W, 316000ohm, 75V, 0.05% +/-Tol, 50ppm/Cel, Surface Mount, 0603 | TE Connectivity | RT0603BRE07316KL vs RP73G1J316KATDG |
239044443164L | Fixed Resistor, Thin Film, 0.1W, 316000ohm, 75V, 0.1% +/-Tol, -50,50ppm/Cel, 0603, | YAGEO Corporation | RT0603BRE07316KL vs 239044443164L |
BLU0603ER-3163-BB50W | Fixed Resistor, Thin Film, 0.1W, 316000ohm, 75V, 0.1% +/-Tol, 50ppm/Cel, 0603, | RCD Components Inc | RT0603BRE07316KL vs BLU0603ER-3163-BB50W |
P0603H3163WGPT | Fixed Resistor, Thin Film, 0.125W, 316000ohm, 75V, 0.05% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP | Vishay Intertechnologies | RT0603BRE07316KL vs P0603H3163WGPT |
WF06Q3163ATLQ | Fixed Resistor, Thin Film, 0.1W, 316000ohm, 75V, 0.05% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP | Walsin Technology Corporation | RT0603BRE07316KL vs WF06Q3163ATLQ |
BLU0603-3163-BB50Q | Fixed Resistor, Thin Film, 0.1W, 316000ohm, 75V, 0.1% +/-Tol, 50ppm/Cel, 0603, | RCD Components Inc | RT0603BRE07316KL vs BLU0603-3163-BB50Q |
BLU0603P-3163-BB50Q | Fixed Resistor, Thin Film, 0.1W, 316000ohm, 75V, 0.1% +/-Tol, 50ppm/Cel, 0603, | RCD Components Inc | RT0603BRE07316KL vs BLU0603P-3163-BB50Q |
SF06Q3163ATLA | Fixed Resistor, Thin Film, 0.1W, 316000ohm, 75V, 0.05% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP | Walsin Technology Corporation | RT0603BRE07316KL vs SF06Q3163ATLA |
RP73G1J316KBTDG | Fixed Resistor, Thin Film, 0.1W, 316000ohm, 75V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 0603 | TE Connectivity | RT0603BRE07316KL vs RP73G1J316KBTDG |