Part Details for RT0603DRD07510KL by YAGEO Corporation
Overview of RT0603DRD07510KL by YAGEO Corporation
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RT0603DRD07510KL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
58AK5008
|
Newark | Res, 510K, 0.5%, 0.1W, Thin Film, 0603, Resistance:510Kohm, Resistance Tolerance:± 0.5%, Power Rating:100Mw, Resistor Case/Package:0603 [1608 Metric], Resistor Technology:Thin Film, Resistor Type:High Precision, High Stability Rohs Compliant: Yes |Yageo RT0603DRD07510KL Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.0310 | Buy Now |
DISTI #
58AK6331
|
Newark | Res, 510K, 0.5%, 0.1W, Thin Film, 0603, Resistance:510Kohm, Resistance Tolerance:± 0.5%, Power Rating:100Mw, Resistor Case/Package:0603 [1608 Metric], Resistor Technology:Thin Film, Resistor Type:High Precision, High Stability Rohs Compliant: Yes |Yageo RT0603DRD07510KL Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0180 / $0.0290 | Buy Now |
DISTI #
YAG4802CT-ND
|
DigiKey | RES SMD 510K OHM 0.5% 1/10W 0603 Min Qty: 1 Lead time: 20 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
21052 In Stock |
|
$0.0197 / $0.1000 | Buy Now |
DISTI #
RT0603DRD07510KL
|
Avnet Americas | SMD Chip Resistor, 510 kOhm, ± 0.5%, 100 mW, 0603 [1608 Metric], Thin Film, High Precision High Stability - Tape and Reel (Alt: RT0603DRD07510KL) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$0.0131 / $0.0137 | Buy Now |
DISTI #
603-RT0603DRD07510KL
|
Mouser Electronics | Thin Film Resistors - SMD 510K OHM .5% 25PPM 1/10W RoHS: Compliant | 6787 |
|
$0.0200 / $0.1000 | Buy Now |
|
Future Electronics | Thin Film Res - 0603 510000Ohms 0.5% 25PPM RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Container: Reel | 0Reel |
|
$0.0194 / $0.0224 | Buy Now |
DISTI #
RT0603DRD07510KL
|
TTI | Thin Film Resistors - SMD 510K OHM .5% 25PPM 1/10W pbFree: Pb-Free Min Qty: 5000 Package Multiple: 5000 Container: Reel |
Americas - 10000 In Stock |
|
$0.0197 | Buy Now |
DISTI #
RT0603DRD07510KL
|
Avnet Americas | SMD Chip Resistor, 510 kOhm, ± 0.5%, 100 mW, 0603 [1608 Metric], Thin Film, High Precision High Stability - Tape and Reel (Alt: RT0603DRD07510KL) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$0.0131 / $0.0137 | Buy Now |
DISTI #
RT0603DRD07510KL
|
Avnet Abacus | SMD Chip Resistor, 510 kOhm, � 0.5%, 100 mW, 0603 [1608 Metric], Thin Film, High Precision High Stability (Alt: RT0603DRD07510KL) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 22 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Ozdisan Elektronik | RES.(1608) 0603 510K Ohms 0.5% 1/10W 25PPM SMT | 0 |
|
$0.0322 / $0.0393 | RFQ |
Part Details for RT0603DRD07510KL
RT0603DRD07510KL CAD Models
RT0603DRD07510KL Part Data Attributes:
|
RT0603DRD07510KL
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
RT0603DRD07510KL
YAGEO Corporation
Fixed Resistor, Thin Film, 0.1W, 510000ohm, 75V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 20 Weeks | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.6 mm | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Resistance | 510000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.5% | |
Working Voltage | 75 V |
Alternate Parts for RT0603DRD07510KL
This table gives cross-reference parts and alternative options found for RT0603DRD07510KL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RT0603DRD07510KL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RN73H1JGTD5103D25 | Fixed Resistor, Metal Film, 0.1W, 510000ohm, 75V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | KOA Speer Electronics Inc | RT0603DRD07510KL vs RN73H1JGTD5103D25 |
RN73R1JTTP5103D25 | Fixed Resistor, Metal Film, 0.1W, 510000ohm, 75V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | KOA Speer Electronics Inc | RT0603DRD07510KL vs RN73R1JTTP5103D25 |
RTX035103DDP2 | Fixed Resistor, Thin Film, 0.1W, 510000ohm, 75V, 0.5% +/-Tol, -25,25ppm/Cel, 0603, | Ralec | RT0603DRD07510KL vs RTX035103DDP2 |
239064465104L | Fixed Resistor, Thin Film, 0.1W, 510000ohm, 75V, 0.5% +/-Tol, -25,25ppm/Cel, 0603, | YAGEO Corporation | RT0603DRD07510KL vs 239064465104L |
RP73F1J510KDTG | Fixed Resistor, Thin Film, 0.1W, 510000ohm, 75V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 0603 | TE Connectivity | RT0603DRD07510KL vs RP73F1J510KDTG |
SF06R5103DALQ | Fixed Resistor, Thin Film, 0.1W, 510000ohm, 75V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | Walsin Technology Corporation | RT0603DRD07510KL vs SF06R5103DALQ |
SF06R5103DTL | Fixed Resistor, Thin Film, 0.1W, 510000ohm, 75V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | Walsin Technology Corporation | RT0603DRD07510KL vs SF06R5103DTL |
WF06R5103DTLQ | Fixed Resistor, Thin Film, 0.1W, 510000ohm, 75V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | Walsin Technology Corporation | RT0603DRD07510KL vs WF06R5103DTLQ |
SF06R5103DTLQ | Fixed Resistor, Thin Film, 0.1W, 510000ohm, 75V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | Walsin Technology Corporation | RT0603DRD07510KL vs SF06R5103DTLQ |
RP73F1J510KDTDG | Fixed Resistor, Thin Film, 0.1W, 510000ohm, 75V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 0603 | TE Connectivity | RT0603DRD07510KL vs RP73F1J510KDTDG |