Part Details for S25FL164K0XNFA010 by Cypress Semiconductor
Overview of S25FL164K0XNFA010 by Cypress Semiconductor
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (5 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for S25FL164K0XNFA010
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
32AJ8959
|
Newark | Flash Memory, 64Mbit, 108Mhz, Wson-8, Flash Memory Type:Serial Nor, Memory Size:64Mbit, Flash Memory Configuration:8M X 8Bit, Ic Interface Type:Spi, Memory Case Style:Wson, No. Of Pins:8Pins, Clock Frequency:108Mhz, Access Time:-, Rohs Compliant: Yes |Cypress Infineon Technologies S25FL164K0XNFA010 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
Buy Now |
Part Details for S25FL164K0XNFA010
S25FL164K0XNFA010 CAD Models
S25FL164K0XNFA010 Part Data Attributes
|
S25FL164K0XNFA010
Cypress Semiconductor
Buy Now
Datasheet
|
Compare Parts:
S25FL164K0XNFA010
Cypress Semiconductor
IC FLASH NOR 8WSON
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | CYPRESS SEMICONDUCTOR CORP | |
Package Description | WSON-8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.51 | |
Alternate Memory Width | 1 | |
Clock Frequency-Max (fCLK) | 108 MHz | |
Data Retention Time-Min | 20 | |
Endurance | 100000 Write/Erase Cycles | |
JESD-30 Code | R-PDSO-N8 | |
Length | 6 mm | |
Memory Density | 67108864 bit | |
Memory IC Type | FLASH | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Number of Words | 8388608 words | |
Number of Words Code | 8000000 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 8MX8 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVSON | |
Package Equivalence Code | SOLCC8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | |
Parallel/Serial | SERIAL | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Programming Voltage | 3 V | |
Screening Level | AEC-Q100 | |
Seated Height-Max | 0.8 mm | |
Serial Bus Type | SPI | |
Standby Current-Max | 0.000008 A | |
Supply Current-Max | 0.025 mA | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 2.7 V | |
Supply Voltage-Nom (Vsup) | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | NO LEAD | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Type | NOR TYPE | |
Width | 5 mm | |
Write Protection | HARDWARE/SOFTWARE |
Alternate Parts for S25FL164K0XNFA010
This table gives cross-reference parts and alternative options found for S25FL164K0XNFA010. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of S25FL164K0XNFA010, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
S25FL164K0XNFV010 | Flash, 16MX4, PDSO8, WSON-8 | Cypress Semiconductor | S25FL164K0XNFA010 vs S25FL164K0XNFV010 |
S25FL164K0XNFI011 | Flash, 16MX4, PDSO8, WSON-8 | Cypress Semiconductor | S25FL164K0XNFA010 vs S25FL164K0XNFI011 |
S25FL164K0XNFA013 | Flash, 16MX4, PDSO8, WSON-8 | Cypress Semiconductor | S25FL164K0XNFA010 vs S25FL164K0XNFA013 |
S25FL164K0XNFA011 | IC FLASH NOR 8WSON | Cypress Semiconductor | S25FL164K0XNFA010 vs S25FL164K0XNFA011 |
S25FL164K0XNFI013 | Flash, 16MX4, PDSO8, WSON-8 | Cypress Semiconductor | S25FL164K0XNFA010 vs S25FL164K0XNFI013 |