Part Details for S5LS20216ASGWTMEP by Texas Instruments
Overview of S5LS20216ASGWTMEP by Texas Instruments
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for S5LS20216ASGWTMEP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
S5LS20216ASGWTMEP-ND
|
DigiKey | IC MCU 16/32B 2MB FLASH 337NFBGA Min Qty: 90 Lead time: 12 Weeks Container: Tray | Temporarily Out of Stock |
|
$46.6642 | Buy Now |
DISTI #
595-5LS20216ASGWTMEP
|
Mouser Electronics | ARM Microcontrollers - MCU EP 16/32B RISC Flash MCU RoHS: Not Compliant | 7 |
|
$46.6500 / $61.0300 | Buy Now |
|
Ameya Holding Limited | IC MCU ARM 2MB FLASH 337BGA | 82 |
|
RFQ |
Part Details for S5LS20216ASGWTMEP
S5LS20216ASGWTMEP CAD Models
S5LS20216ASGWTMEP Part Data Attributes
|
S5LS20216ASGWTMEP
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
S5LS20216ASGWTMEP
Texas Instruments
Enhanced Product 16- and 32-Bit RISC Flash Microcontroller 337-NFBGA -55 to 125
|
Pbfree Code | Yes | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | BGA | |
Package Description | LFBGA, | |
Pin Count | 337 | |
Reach Compliance Code | not_compliant | |
ECCN Code | 3A001.A.2.C | |
HTS Code | 8542.31.00.01 | |
Has ADC | YES | |
Address Bus Width | 22 | |
Bit Size | 32 | |
Boundary Scan | YES | |
CPU Family | CORTEX-R4F | |
Clock Frequency-Max | 20 MHz | |
DAC Channels | NO | |
DMA Channels | YES | |
External Data Bus Width | 16 | |
Format | FLOATING POINT | |
Integrated Cache | NO | |
JESD-30 Code | S-PBGA-B337 | |
JESD-609 Code | e0 | |
Length | 16 mm | |
Low Power Mode | YES | |
Moisture Sensitivity Level | 3 | |
Number of DMA Channels | 16 | |
Number of External Interrupts | ||
Number of I/O Lines | 115 | |
Number of Serial I/Os | 7 | |
Number of Terminals | 337 | |
Number of Timers | 32 | |
On Chip Data RAM Width | 8 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LFBGA | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY, LOW PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | 220 | |
RAM (bytes) | 163840 | |
ROM (words) | 2097152 | |
ROM Programmability | FLASH | |
Seated Height-Max | 1.4 mm | |
Speed | 160 MHz | |
Supply Current-Max | 580 mA | |
Supply Voltage-Max | 1.65 V | |
Supply Voltage-Min | 1.35 V | |
Supply Voltage-Nom | 1.5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | TIN LEAD | |
Terminal Form | BALL | |
Terminal Pitch | 0.8 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | 20 | |
Width | 16 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
Alternate Parts for S5LS20216ASGWTMEP
This table gives cross-reference parts and alternative options found for S5LS20216ASGWTMEP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of S5LS20216ASGWTMEP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
V62/12622-01YE | Enhanced Product 16- and 32-Bit RISC Flash Microcontroller 337-NFBGA -55 to 125 | Texas Instruments | S5LS20216ASGWTMEP vs V62/12622-01YE |
S5LS20206ASGWTMEP | Enhanced Product 16- and 32-Bit RISC Flash Microcontroller 337-NFBGA -55 to 125 | Texas Instruments | S5LS20216ASGWTMEP vs S5LS20206ASGWTMEP |
V62/12622-02YE | Enhanced Product 16- and 32-Bit RISC Flash Microcontroller 337-NFBGA -55 to 125 | Texas Instruments | S5LS20216ASGWTMEP vs V62/12622-02YE |