Part Details for SC18IS602BIPW by NXP Semiconductors
Overview of SC18IS602BIPW by NXP Semiconductors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (6 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Internet of Things (IoT)
Computing and Data Storage
Smart Cities
Healthcare
Medical Imaging
Part Details for SC18IS602BIPW
SC18IS602BIPW CAD Models
SC18IS602BIPW Part Data Attributes:
|
SC18IS602BIPW
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
SC18IS602BIPW
NXP Semiconductors
I2C BUS CONTROLLER, PDSO16, 4.40 MM, PLASTIC, MO-153, SOT-403-1, TSSOP-16
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Part Package Code | TSSOP | |
Package Description | 4.40 MM, PLASTIC, MO-153, SOT-403-1, TSSOP-16 | |
Pin Count | 16 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.31.00.01 | |
Samacsys Manufacturer | NXP | |
Address Bus Width | ||
Bus Compatibility | I2C | |
Clock Frequency-Max | 18 MHz | |
External Data Bus Width | ||
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e4 | |
Length | 5 mm | |
Moisture Sensitivity Level | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP16,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.1 mm | |
Supply Current-Max | 16 mA | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 2.4 V | |
Supply Voltage-Nom | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 4.4 mm | |
uPs/uCs/Peripheral ICs Type | BUS CONTROLLER, I2C |
Alternate Parts for SC18IS602BIPW
This table gives cross-reference parts and alternative options found for SC18IS602BIPW. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SC18IS602BIPW, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SC18IS602BIPW,112 | SC18IS602B - I2C-bus to SPI bridge TSSOP 16-Pin | NXP Semiconductors | SC18IS602BIPW vs SC18IS602BIPW,112 |
SC18IS602BIPW/S8HP | I2C Bus Controller, CMOS, PDSO16 | NXP Semiconductors | SC18IS602BIPW vs SC18IS602BIPW/S8HP |
935358995128 | I2C Bus Controller | NXP Semiconductors | SC18IS602BIPW vs 935358995128 |