-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Rectifier Diode, Schottky, 1 Phase, 1 Element, 15A, 650V V(RRM), Silicon Carbide, TO-220AC, TO-220FM, 2 PIN
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SCS215AMC-ND
|
DigiKey | DIODE SIL CARB 650V 12A TO220FM Min Qty: 1 Lead time: 24 Weeks Container: Tube |
14 In Stock |
|
$3.5263 / $6.6300 | Buy Now |
DISTI #
SCS215AMC
|
Avnet Americas | SiC Schottky 650V 15A 2-Pin TO-220FM Tube - Rail/Tube (Alt: SCS215AMC) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Container: Tube | 0 |
|
$3.5880 / $4.0848 | Buy Now |
DISTI #
SCS215AMC
|
Avnet Americas | SiC Schottky 650V 15A 2-Pin TO-220FM Tube - Rail/Tube (Alt: SCS215AMC) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Container: Tube | 0 |
|
$3.5880 / $4.0848 | Buy Now |
DISTI #
SCS215AMC
|
TME | Diode: Schottky rectifying, SiC, THT, 650V, 15A, 39W, TO220FP-2 Min Qty: 1 | 0 |
|
$4.3400 / $6.0800 | RFQ |
|
Ameya Holding Limited | Min Qty: 1 | 41-Authorized Distributor |
|
$4.2300 / $6.7700 | Buy Now |
DISTI #
2469806
|
element14 Asia-Pacific | RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$4.7037 / $8.1078 | Buy Now |
DISTI #
2469806
|
Farnell | RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$2.6814 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SCS215AMC
ROHM Semiconductor
Buy Now
Datasheet
|
Compare Parts:
SCS215AMC
ROHM Semiconductor
Rectifier Diode, Schottky, 1 Phase, 1 Element, 15A, 650V V(RRM), Silicon Carbide, TO-220AC, TO-220FM, 2 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | ROHM CO LTD | |
Package Description | R-PSFM-T2 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Samacsys Manufacturer | ROHM Semiconductor | |
Application | GENERAL PURPOSE | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON CARBIDE | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.55 V | |
JEDEC-95 Code | TO-220AC | |
JESD-30 Code | R-PSFM-T2 | |
Non-rep Pk Forward Current-Max | 43 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Output Current-Max | 15 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Power Dissipation-Max | 39 W | |
Rep Pk Reverse Voltage-Max | 650 V | |
Reverse Current-Max | 300 µA | |
Surface Mount | NO | |
Technology | SCHOTTKY | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |
This table gives cross-reference parts and alternative options found for SCS215AMC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SCS215AMC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SIC06A065T_T0_00001 | Rectifier Diode, Schottky, 1 Phase, 1 Element, 18A, 650V V(RRM), Silicon Carbide, TO-220AC, HALOGEN FREE, PLASTIC PACKAGE-3/2 | PanJit Semiconductor | SCS215AMC vs SIC06A065T_T0_00001 |
LQA30T300 | Rectifier Diode, 1 Phase, 1 Element, 30A, 300V V(RRM), Silicon, TO-220AC, GREEN PACKAGE-2 | Power Integrations | SCS215AMC vs LQA30T300 |
SFN20A350 | Rectifier Diode, 1 Phase, 1 Element, 20A, 350V V(RRM), Silicon, TO-220AC, TO-220F, 2 PIN | Kodenshi Corporation | SCS215AMC vs SFN20A350 |
FESP05K | Rectifier Diode, 1 Phase, 1 Element, 5A, 800V V(RRM), Silicon, TO-220AC, PLASTIC, ITO-220AC, 3/2 PIN | Gulfsemi | SCS215AMC vs FESP05K |
SR1630 | Rectifier Diode, Schottky, 1 Phase, 1 Element, 16A, 30V V(RRM), Silicon, TO-220AC | HY Electronic Corp | SCS215AMC vs SR1630 |
IDP18E120XKSA1 | Rectifier Diode, 1 Phase, 1 Element, 31A, 1200V V(RRM), Silicon, TO-220AC, PLASTIC, TO-220, 2 PIN | Infineon Technologies AG | SCS215AMC vs IDP18E120XKSA1 |
MBR16100 | Rectifier Diode, Schottky, 1 Phase, 1 Element, 16A, 100V V(RRM), Silicon, TO-220AC, | HY Electronic Corp | SCS215AMC vs MBR16100 |
SR1650 | Rectifier Diode, Schottky, 1 Phase, 1 Element, 16A, 50V V(RRM), Silicon, TO-220AC | HY Electronic Corp | SCS215AMC vs SR1650 |
SC3S06508A | Rectifier Diode, Schottky, 1 Phase, 1 Element, 25.5A, 650V V(RRM), Silicon Carbide, TO-220AC, TO-220, 2 PIN | Rectron Semiconductor | SCS215AMC vs SC3S06508A |
SR8200R | Rectifier Diode, Schottky, 1 Phase, 1 Element, 8A, 200V V(RRM), Silicon, TO-220AC, ROHS COMPLIANT, PLASTIC, TO-220A, 2 PIN | Rectron Semiconductor | SCS215AMC vs SR8200R |