Part Details for SDR2GSMS by Solid State Devices Inc (SSDI)
Overview of SDR2GSMS by Solid State Devices Inc (SSDI)
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SDR2GSMS
SDR2GSMS CAD Models
SDR2GSMS Part Data Attributes:
|
SDR2GSMS
Solid State Devices Inc (SSDI)
Buy Now
Datasheet
|
Compare Parts:
SDR2GSMS
Solid State Devices Inc (SSDI)
Rectifier Diode, 1 Element, 1A, 400V V(RRM), Silicon,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | SOLID STATE DEVICES INC | |
Package Description | E-LELF-R2 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.9 V | |
JESD-30 Code | E-LELF-R2 | |
Non-rep Pk Forward Current-Max | 25 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Output Current-Max | 1 A | |
Package Body Material | GLASS | |
Package Shape | ELLIPTICAL | |
Package Style | LONG FORM | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 400 V | |
Reverse Recovery Time-Max | 0.05 µs | |
Surface Mount | YES | |
Terminal Form | WRAP AROUND | |
Terminal Position | END |
Alternate Parts for SDR2GSMS
This table gives cross-reference parts and alternative options found for SDR2GSMS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SDR2GSMS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
M4L | Rectifier Diode, | Diotec Semiconductor AG | SDR2GSMS vs M4L |
EGFM104-M-H | Rectifier Diode, 1 Element, 1A, 400V V(RRM), Silicon, SMA, 2 PIN | Formosa Microsemi Co Ltd | SDR2GSMS vs EGFM104-M-H |
ES1GW-T | Rectifier Diode, | Rectron Semiconductor | SDR2GSMS vs ES1GW-T |
G1GSF3 | Rectifier Diode, | Yangzhou Yangjie Electronics Co Ltd | SDR2GSMS vs G1GSF3 |
USL1G | 1A, 400V, SILICON, SIGNAL DIODE, | Diotec Semiconductor AG | SDR2GSMS vs USL1G |
FR104WS | Rectifier Diode, | Rectron Semiconductor | SDR2GSMS vs FR104WS |
RF101LAM4STR | Rectifier Diode, 1 Element, 1A, 400V V(RRM), Silicon, | ROHM Semiconductor | SDR2GSMS vs RF101LAM4STR |
RF101L4STF | Rectifier Diode, 1 Element, 1A, 400V V(RRM), Silicon, PMDS, 2 PIN | ROHM Semiconductor | SDR2GSMS vs RF101L4STF |
1A4 | Rectifier Diode, 1 Phase, 1 Element, 1A, 400V V(RRM), | JGD Semiconductors Co Ltd | SDR2GSMS vs 1A4 |
RF101LAM4S | Rectifier Diode, | ROHM Semiconductor | SDR2GSMS vs RF101LAM4S |