Part Details for SE100M0010BZF-0611 by YAGEO Corporation
Overview of SE100M0010BZF-0611 by YAGEO Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SE100M0010BZF-0611
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SE100M0010BZF-0611
|
Avnet Abacus | Aluminum Electrolytic Capacitor, 10 uF, 100 V, � 20%, 1000 hours @ 105�C, Radial Leaded (Alt: SE100M0010BZF-0611) RoHS: Compliant Min Qty: 500 Package Multiple: 500 | Abacus - 0 |
|
Buy Now |
Part Details for SE100M0010BZF-0611
SE100M0010BZF-0611 CAD Models
SE100M0010BZF-0611 Part Data Attributes:
|
SE100M0010BZF-0611
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
SE100M0010BZF-0611
YAGEO Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 100V, 20% +Tol, 20% -Tol, 10uF,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
Capacitance | 10 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 6.3 mm | |
Dielectric Material | ALUMINUM (WET) | |
JESD-609 Code | e3 | |
Length | 11 mm | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Radial | |
Packing Method | Bulk | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 100 V | |
Ripple Current | 65 mA | |
Terminal Finish | MATTE TIN | |
Terminal Pitch | 2.5 mm |
Alternate Parts for SE100M0010BZF-0611
This table gives cross-reference parts and alternative options found for SE100M0010BZF-0611. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SE100M0010BZF-0611, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
100YXJ10MT16.3X11 | CAP ALUM 10UF 20% 100V RADIAL | Rubycon Corporation | SE100M0010BZF-0611 vs 100YXJ10MT16.3X11 |
WL2A106M6L011CS | Aluminum Electrolytic Capacitor, Aluminum (wet) | Samwha Electronics | SE100M0010BZF-0611 vs WL2A106M6L011CS |
NRE-JL100M100V6.3X11TBSTF | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 100V, 20% +Tol, 20% -Tol, 10uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | NIC Components Corp | SE100M0010BZF-0611 vs NRE-JL100M100V6.3X11TBSTF |
RXW100M2ABK-0611S | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 100V, 20% +Tol, 20% -Tol, 10uF, Through Hole Mount, RADIAL LEADED | Surge Components Inc | SE100M0010BZF-0611 vs RXW100M2ABK-0611S |
ML2A106M6L011CS | Aluminum Electrolytic Capacitor, Aluminum (wet), | Samwha Electronics | SE100M0010BZF-0611 vs ML2A106M6L011CS |
REA0611100M100B | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 100V, 20% +Tol, 20% -Tol, 10uF, Through Hole Mount, RADIAL LEADED | Kyocera AVX Components | SE100M0010BZF-0611 vs REA0611100M100B |
MK2A106M6L011FS | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID | Samwha Electronics | SE100M0010BZF-0611 vs MK2A106M6L011FS |
RJA100M2ABK-0611S | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 100V, 20% +Tol, 20% -Tol, 10uF, Through Hole Mount, RADIAL LEADED | Surge Components Inc | SE100M0010BZF-0611 vs RJA100M2ABK-0611S |
WL2A106M6L011TS | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 100V, 20% +Tol, 20% -Tol, 10uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Samwha Electronics | SE100M0010BZF-0611 vs WL2A106M6L011TS |
MZ2A106M6L011TS | Aluminum Electrolytic Capacitor, Aluminum (wet) | Samwha Electronics | SE100M0010BZF-0611 vs MZ2A106M6L011TS |