-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Electric Fuse, Slow Blow, 0.5A, 63VDC, 50A (IR), Supplemental, Surface Mount, 1206, HALOGEN FREE AND ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SF-1206S050-2CT-ND
|
DigiKey | FUSE BOARD MNT 500MA 63VDC 1206 Min Qty: 1 Lead time: 10 Weeks Container: Digi-Reel®, Tape & Reel (TR), Cut Tape (CT) |
13501 In Stock |
|
$0.2101 / $0.5400 | Buy Now |
DISTI #
SF-1206S050-2
|
Avnet Americas | Fuse Chip 0.5A 63V Slow Blow 2-Pin Solder Pad Surface Mount T/R - Tape and Reel (Alt: SF-1206S050-2) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$0.3000 / $0.3408 | Buy Now |
DISTI #
SF-1206S050-2
|
Avnet Americas | Fuse Chip 0.5A 63V Slow Blow 2-Pin Solder Pad Surface Mount T/R - Tape and Reel (Alt: SF-1206S050-2) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$0.2000 / $0.3408 | Buy Now |
DISTI #
652-SF-1206S050-2
|
Mouser Electronics | Surface Mount Fuses 0.5A Slow Blow 1206 SinglFuse RoHS: Compliant | 11934 |
|
$0.2100 / $0.5100 | Buy Now |
DISTI #
70154750
|
RS | SINGLE FUSE, SURFACE MOUNT, 0.50 AMP, 590 OHM, SLOW BLOW FUSE | Bourns SF-1206S050-2 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 10 |
|
$0.4320 / $0.5400 | Buy Now |
|
Onlinecomponents.com | Fuse Chip Slow Blow Acting 0.5A 63V SMD Solder Pad 1206 Ceramic T/R UL RoHS: Compliant |
8581 In Stock |
|
$0.2030 / $0.2129 | Buy Now |
|
Bristol Electronics | 1945 |
|
RFQ | ||
DISTI #
SF-1206S050-2
|
TTI | Surface Mount Fuses 0.5A Slow Blow 1206 SinglFuse RoHS: Compliant pbFree: Pb-Free Min Qty: 5000 Package Multiple: 5000 Container: Reel | Americas - 0 |
|
$0.2080 / $0.2220 | Buy Now |
DISTI #
SF-1206S050-2.
|
TTI | Surface Mount Fuses .5A 63V TIME DELAY RoHS: Compliant pbFree: Pb-Free Min Qty: 10 Package Multiple: 10 Container: Cut Tape | Americas - 0 |
|
$0.5970 | Buy Now |
DISTI #
SF-1206S050-2
|
Avnet Americas | Fuse Chip 0.5A 63V Slow Blow 2-Pin Solder Pad Surface Mount T/R - Tape and Reel (Alt: SF-1206S050-2) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$0.2000 / $0.3408 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SF-1206S050-2
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
SF-1206S050-2
Bourns Inc
Electric Fuse, Slow Blow, 0.5A, 63VDC, 50A (IR), Supplemental, Surface Mount, 1206, HALOGEN FREE AND ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BOURNS INC | |
Package Description | HALOGEN FREE AND ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.10.00.40 | |
Factory Lead Time | 10 Weeks | |
Samacsys Manufacturer | Bourns | |
Blow Characteristic | SLOW | |
Body Breadth | 1.55 mm | |
Body Height | 0.6 mm | |
Body Length or Diameter | 3.1 mm | |
Circuit Protection Type | ELECTRIC FUSE | |
Fuse Size | 1206 | |
JESD-609 Code | e3 | |
Joule Integral-Nom | ||
Mounting Feature | SURFACE MOUNT | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -20 °C | |
Packing Method | TR, 7 INCH | |
Rated Breaking Capacity | 50 A | |
Rated Current | 0.5 A | |
Rated Voltage(DC) | 63 V | |
Reference Standard | UL | |
Surface Mount | YES | |
Terminal Finish | TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Trip Time or Delay | 5 s |
This table gives cross-reference parts and alternative options found for SF-1206S050-2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SF-1206S050-2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CFS12V6TR50 | Electric Fuse, 0.5A, 63VDC, 50A (IR), Surface Mount, LEAD FREE | TA-I Technology Co Ltd | SF-1206S050-2 vs CFS12V6TR50 |