Part Details for SH21B224K500CT by Walsin Technology Corporation
Overview of SH21B224K500CT by Walsin Technology Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SH21B224K500CT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1292-SH21B224K500CTTR-ND
|
DigiKey | CAP CER 0.22UF 50V X7R 0805 Min Qty: 3000 Lead time: 20 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0184 | Buy Now |
DISTI #
791-SH21B224K500CT
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 50V 0.22 uF 10% X7R - 55 C + 125 C 0805 Flex Term RoHS: Compliant | 4342 |
|
$0.0310 / $0.2300 | Buy Now |
|
Future Electronics | RoHS: Non Compliant pbFree: No Min Qty: 3000 Package Multiple: 3000 Lead time: 12 Weeks | 0 |
|
$0.0083 | Buy Now |
|
Bristol Electronics | 48000 |
|
RFQ | ||
DISTI #
SH21B224K500CT
|
TME | Capacitor: ceramic, MLCC, 220nF, 50V, X7R, ±10%, SMD, 0805 Min Qty: 50 | 150 |
|
$0.0323 / $0.0840 | Buy Now |
Part Details for SH21B224K500CT
SH21B224K500CT CAD Models
SH21B224K500CT Part Data Attributes
|
SH21B224K500CT
Walsin Technology Corporation
Buy Now
Datasheet
|
Compare Parts:
SH21B224K500CT
Walsin Technology Corporation
Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.22uF, Surface Mount, 0805, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WALSIN TECHNOLOGY CORP | |
Package Description | , 0805 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Samacsys Manufacturer | Walsin Technology Corporation | |
Capacitance | 0.22 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 1.25 mm | |
JESD-609 Code | e3 | |
Length | 2 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PLASTIC, 7 INCH | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 50 V | |
Size Code | 0805 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Width | 1.25 mm |
Alternate Parts for SH21B224K500CT
This table gives cross-reference parts and alternative options found for SH21B224K500CT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SH21B224K500CT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
VCMS0805224K050XB | Ceramic Capacitor, Ceramic, 50V, X7R, -/+15ppm/Cel TC, 0.22uF, 0805 | Vatronics Technologies Limited | SH21B224K500CT vs VCMS0805224K050XB |
UMK212B7224KG8T | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.22uF, Surface Mount, 0805, CHIP | TAIYO YUDEN | SH21B224K500CT vs UMK212B7224KG8T |
AP055C224KQU4A | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.22uF, Surface Mount, 0805, CHIP, ROHS COMPLIANT | Kyocera AVX Components | SH21B224K500CT vs AP055C224KQU4A |
0805B224K500CB | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.22uF, Surface Mount, 0805, CHIP | Fenghua (HK) Electronics Ltd | SH21B224K500CT vs 0805B224K500CB |
MMASU21GSB7224KTNA18 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.22uF, Surface Mount, 0805, CHIP | TAIYO YUDEN | SH21B224K500CT vs MMASU21GSB7224KTNA18 |
MCASU21GSB7224KTNA01 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.22uF, Surface Mount, 0805, CHIP | TAIYO YUDEN | SH21B224K500CT vs MCASU21GSB7224KTNA01 |
MBJCU21GBB7224KTPA18 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.22uF, Surface Mount, 0805, CHIP | TAIYO YUDEN | SH21B224K500CT vs MBJCU21GBB7224KTPA18 |
AP055C224KQU2A | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.22uF, Surface Mount, 0805, CHIP, ROHS COMPLIANT | Kyocera AVX Components | SH21B224K500CT vs AP055C224KQU2A |
VCMS0805224K050XT | Ceramic Capacitor, Ceramic, 50V, X7R, -/+15ppm/Cel TC, 0.22uF, 0805 | Vatronics Technologies Limited | SH21B224K500CT vs VCMS0805224K050XT |
MMJCU21GBB7224KTPA18 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.22uF, Surface Mount, 0805, CHIP | TAIYO YUDEN | SH21B224K500CT vs MMJCU21GBB7224KTPA18 |