Part Details for SIT9002AC-233N25DO125.00000 by SiTime Corporation
Overview of SIT9002AC-233N25DO125.00000 by SiTime Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Internet of Things (IoT)
Smart Cities
Part Details for SIT9002AC-233N25DO125.00000
SIT9002AC-233N25DO125.00000 CAD Models
SIT9002AC-233N25DO125.00000 Part Data Attributes:
|
SIT9002AC-233N25DO125.00000
SiTime Corporation
Buy Now
Datasheet
|
Compare Parts:
SIT9002AC-233N25DO125.00000
SiTime Corporation
LVDS Output Clock Oscillator, 125MHz Nom,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | SITIME CORP | |
Reach Compliance Code | compliant | |
Additional Feature | BULK | |
Fall Time-Max | 0.325 ns | |
Frequency Adjustment-Mechanical | NO | |
Frequency Stability | 50% | |
Mounting Feature | SURFACE MOUNT | |
Operating Frequency-Nom | 125 MHz | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -20 °C | |
Oscillator Type | LVDS | |
Output Load | 100 OHM | |
Physical Dimension | 5.0mm x 3.2mm x 0.75mm | |
Rise Time-Max | 0.325 ns | |
Supply Voltage-Max | 2.75 V | |
Supply Voltage-Min | 2.25 V | |
Supply Voltage-Nom | 2.5 V | |
Surface Mount | YES | |
Symmetry-Max | 55/45 % |
Alternate Parts for SIT9002AC-233N25DO125.00000
This table gives cross-reference parts and alternative options found for SIT9002AC-233N25DO125.00000. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SIT9002AC-233N25DO125.00000, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SIT9002AI-283N25DK125.00000Y | LVDS Output Clock Oscillator, 125MHz Nom, | SiTime Corporation | SIT9002AC-233N25DO125.00000 vs SIT9002AI-283N25DK125.00000Y |
GXO-L72J/BIN125.0000MHZ | LVDS Output Clock Oscillator, 125MHz Nom, ROHS COMPLIANT, CERAMIC, 6 PIN | Golledge Electronics Ltd | SIT9002AC-233N25DO125.00000 vs GXO-L72J/BIN125.0000MHZ |
ABFM1-125MHZ-VT | LVDS Output Clock Oscillator, 125MHz Nom, CERAMIC, SMD, 6 PIN | Abracon Corporation | SIT9002AC-233N25DO125.00000 vs ABFM1-125MHZ-VT |
CLDPTUH-125.000 | LVDS Output Clock Oscillator, 50MHz Min, 330MHz Max, 125MHz Nom, LEAD FREE, MINIATURE, CERAMIC, SMD, 6 PIN | Raltron Electronics Corporation | SIT9002AC-233N25DO125.00000 vs CLDPTUH-125.000 |
LV5545DCW-125.0M-T1K | LVDS Output Clock Oscillator, 125MHz Nom, ROHS COMPLIANT, CERAMIC, LCC-6 | Pletronics Inc | SIT9002AC-233N25DO125.00000 vs LV5545DCW-125.0M-T1K |
LV7745GCW-125.0M-T500 | LVDS Output Clock Oscillator, 125MHz Nom, ROHS COMPLIANT, CERAMIC, LCC-6 | Pletronics Inc | SIT9002AC-233N25DO125.00000 vs LV7745GCW-125.0M-T500 |
GXO-L72J/BN125.0000MHZ | LVDS Output Clock Oscillator, 125MHz Nom, ROHS COMPLIANT, CERAMIC, 6 PIN | Golledge Electronics Ltd | SIT9002AC-233N25DO125.00000 vs GXO-L72J/BN125.0000MHZ |
LV7745GW-125.0M | LVDS Output Clock Oscillator, 125MHz Nom, ROHS COMPLIANT, CERAMIC, LCC-6 | Pletronics Inc | SIT9002AC-233N25DO125.00000 vs LV7745GW-125.0M |
GXO-L72J/B125.0000MHZ | LVDS Output Clock Oscillator, 125MHz Nom, ROHS COMPLIANT, CERAMIC, 6 PIN | Golledge Electronics Ltd | SIT9002AC-233N25DO125.00000 vs GXO-L72J/B125.0000MHZ |
SIT9002AC-283N25EG125.00000 | LVDS Output Clock Oscillator, 125MHz Nom, | SiTime Corporation | SIT9002AC-233N25DO125.00000 vs SIT9002AC-283N25EG125.00000 |