Part Details for SK36 by Galaxy Microelectronics
Overview of SK36 by Galaxy Microelectronics
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SK368 | Coilcraft Inc | Super Kit, 0201CS chip inductors, RoHS | |
2SK3664-T1-A | Renesas Electronics Corporation | Nch Single Power Mosfet 20V 0.5A 570Mohm Usm/Sc-75 | |
2SK3634-AZ | Renesas Electronics Corporation | Switching N-Channel Power Mosfet, MP-3, /Bag |
Part Details for SK36
SK36 CAD Models
SK36 Part Data Attributes
|
SK36
Galaxy Microelectronics
Buy Now
Datasheet
|
Compare Parts:
SK36
Galaxy Microelectronics
Rectifier Diode, Schottky, 1 Element, 3A, 60V V(RRM),
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | CHANGZHOU GALAXY CENTURY MICROELECTRONICS CO LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Configuration | SINGLE | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.7 V | |
Non-rep Pk Forward Current-Max | 100 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Operating Temperature-Max | 125 °C | |
Output Current-Max | 3 A | |
Peak Reflow Temperature (Cel) | 260 | |
Rep Pk Reverse Voltage-Max | 60 V | |
Surface Mount | YES | |
Technology | SCHOTTKY |
Alternate Parts for SK36
This table gives cross-reference parts and alternative options found for SK36. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SK36, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LSL36 | Rectifier Diode, | Surge Components Inc | SK36 vs LSL36 |
SM360A | Rectifier Diode, Schottky, 1 Phase, 1 Element, 3A, 60V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC, SMA, 2 PIN | Secos Corporation | SK36 vs SM360A |
SM340A-C | Rectifier Diode, Schottky, 1 Phase, 1 Element, 3A, 60V V(RRM), Silicon, HALOGEN AND LEAD FREE, PLASTIC, SMA, 2 PIN | Secos Corporation | SK36 vs SM340A-C |
PS36 | Rectifier Diode, | Surge Components Inc | SK36 vs PS36 |
SM340A | Rectifier Diode, Schottky, 1 Phase, 1 Element, 3A, 60V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC, SMA, 2 PIN | Secos Corporation | SK36 vs SM340A |
FM360B-W-HF | Rectifier Diode, | Rectron Semiconductor | SK36 vs FM360B-W-HF |
SS36A-XX-TR70 | Rectifier Diode, | Taitron Components Inc | SK36 vs SS36A-XX-TR70 |
SM360A-C | Rectifier Diode, Schottky, 1 Phase, 1 Element, 3A, 60V V(RRM), Silicon, HALOGEN AND LEAD FREE, PLASTIC, SMA, 2 PIN | Secos Corporation | SK36 vs SM360A-C |
LSL36 | Rectifier Diode, Schottky, 1 Phase, 1 Element, 3A, 60V V(RRM), Silicon, SMAF, 2 PIN | Suzhou Good-Ark Electronics Co Ltd | SK36 vs LSL36 |
FM360B-T-HF | Rectifier Diode, | Rectron Semiconductor | SK36 vs FM360B-T-HF |