SM15T24A
Description: Trans Voltage Suppressor Diode, 20.5V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AB,

Overview of SM15T24A by General Instrument Corp

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

CAD Models for SM15T24A by General Instrument Corp
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for SM15T24A by General Instrument Corp

SM15T24A
General Instrument Corp
-
-
Part Life Cycle Code
Obsolete
Ihs Manufacturer
GENERAL INSTRUMENT CORP
Reach Compliance Code
unknown
Additional Feature
LOW INDUCTANCE
Breakdown Voltage-Max
25.2 V
Breakdown Voltage-Min
22.8 V
Configuration
SINGLE
Diode Element Material
SILICON
Diode Type
TRANS VOLTAGE SUPPRESSOR DIODE
JEDEC-95 Code
DO-214AB
JESD-30 Code
R-PDSO-C2
Number of Elements
1
Number of Terminals
2
Package Body Material
PLASTIC/EPOXY
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Polarity
UNIDIRECTIONAL
Power Dissipation-Max
6.5 W
Qualification Status
Not Qualified
Rep Pk Reverse Voltage-Max
20.5 V
Surface Mount
YES
Technology
AVALANCHE
Terminal Form
C BEND
Terminal Position
DUAL
Want to compare parts?
  1. SM15T24A
    General Instrument Corp
    Trans Voltage Suppressor Diode, 20.5V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AB,
    VS

Alternate Parts for SM15T24A

This table gives cross-reference parts and alternative options found for SM15T24A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SM15T24A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
SM15T24A 1500 W, 20.5 V TVS in SMC STMicroelectronics SM15T24A vs SM15T24A
Part Number Description Manufacturer Compare
1.5SMC24AHM3_A/I Trans Voltage Suppressor Diode, Vishay Intertechnologies SM15T24A vs 1.5SMC24AHM3_A/I
1.5SMC24A-M3/9AT Trans Voltage Suppressor Diode, 1500W, 20.5V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AB, Vishay Intertechnologies SM15T24A vs 1.5SMC24A-M3/9AT
1.5SMCJ20 Trans Voltage Suppressor Diode, 1500W, 20V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AB, ROHS COMPLIANT, PLASTIC, SMC, 2 PIN Diotec Semiconductor AG SM15T24A vs 1.5SMCJ20
SMCJ5642/TR13 Trans Voltage Suppressor Diode, 1500W, 19.4V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AB, PLASTIC PACKAGE-2 Microsemi Corporation SM15T24A vs SMCJ5642/TR13
SMCJ20A-M3/57T Trans Voltage Suppressor Diode, 1500W, 20V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AB, DO-214AB, SMC, 2 PIN Vishay Intertechnologies SM15T24A vs SMCJ20A-M3/57T
1.5SMC24A-E3/9AT DIODE 1500 W, UNIDIRECTIONAL, SILICON, TVS DIODE, DO-214AB, ROHS COMPLIANT, PLASTIC, SMC, 2 PIN, Transient Suppressor Vishay Semiconductors SM15T24A vs 1.5SMC24A-E3/9AT
SMCJ20A Trans Voltage Suppressor Diode, 1500W, 20V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AB, SMC, 2 PIN Pulse Electronics Corporation SM15T24A vs SMCJ20A
SMCJ20A Trans Voltage Suppressor Diode, 1500W, 20V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AB, SMC-F, 2 PIN Formosa Microsemi Co Ltd SM15T24A vs SMCJ20A
SMCG20AHE3/9AT DIODE 1500 W, UNIDIRECTIONAL, SILICON, TVS DIODE, DO-215AB, ROHS COMPLIANT, PLASTIC, SMCG, 2 PIN, Transient Suppressor Vishay Semiconductors SM15T24A vs SMCG20AHE3/9AT
SMCG5642E3/TR13 Trans Voltage Suppressor Diode, 1500W, 19.4V V(RWM), Unidirectional, 1 Element, Silicon, DO-215AB, PLASTIC PACKAGE-2 Microsemi Corporation SM15T24A vs SMCG5642E3/TR13

Related Parts for SM15T24A

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for SM15T24A by General Instrument Corp.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: SM15T24A by General Instrument Corp

Select Manufacturer
Which Manufacturer of SM15T24A would you like to use for your alert(s)?
  • Please alert me when SM15T24A inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for SM15T24A alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for SM15T24A to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for SM15T24A alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for SM15T24A.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare SM15T24A by General Instrument Corp

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: