Part Details for SN74ACT7811-18FNR by Texas Instruments
Overview of SN74ACT7811-18FNR by Texas Instruments
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SN74ACT7811-18FNR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-SN74ACT7811-18FNR-ND
|
DigiKey | IC FIFO SYNC 1KX18 18NS Min Qty: 14 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
1500 In Stock |
|
$22.8300 | Buy Now |
|
Rochester Electronics | FIFO, 1KX18, 18ns, Synchronous, PQCC68 RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 1500 |
|
$19.5900 / $23.0500 | Buy Now |
Part Details for SN74ACT7811-18FNR
SN74ACT7811-18FNR CAD Models
SN74ACT7811-18FNR Part Data Attributes
|
SN74ACT7811-18FNR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SN74ACT7811-18FNR
Texas Instruments
1KX18 OTHER FIFO, 18ns, PQCC68, PLASTIC, LCC-68
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | LCC | |
Package Description | PLASTIC, LCC-68 | |
Pin Count | 68 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.71 | |
Access Time-Max | 18 ns | |
Cycle Time | 28.57 ns | |
JESD-30 Code | S-PQCC-J68 | |
Length | 24.2316 mm | |
Memory Density | 18432 bit | |
Memory IC Type | OTHER FIFO | |
Memory Width | 18 | |
Number of Functions | 1 | |
Number of Terminals | 68 | |
Number of Words | 1024 words | |
Number of Words Code | 1000 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 1KX18 | |
Output Characteristics | 3-STATE | |
Output Enable | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | QCCJ | |
Package Equivalence Code | LDCC68,1.0SQ | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER | |
Parallel/Serial | PARALLEL | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Seated Height-Max | 4.57 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Form | J BEND | |
Terminal Pitch | 1.27 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 24.2316 mm |
Alternate Parts for SN74ACT7811-18FNR
This table gives cross-reference parts and alternative options found for SN74ACT7811-18FNR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN74ACT7811-18FNR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
IDT72225LB35J8 | FIFO, 1KX18, Synchronous, CMOS, PQCC68, PLASTIC, LCC-68 | Integrated Device Technology Inc | SN74ACT7811-18FNR vs IDT72225LB35J8 |
CY7C4225-35JIT | FIFO, 1KX18, 20ns, Synchronous, CMOS, PQCC68, PLASTIC, LCC-68 | Cypress Semiconductor | SN74ACT7811-18FNR vs CY7C4225-35JIT |
CY7C4225-35JIR | FIFO, 1KX18, Synchronous, CMOS, PQCC68, PLASTIC, LCC-68 | Cypress Semiconductor | SN74ACT7811-18FNR vs CY7C4225-35JIR |
SN74ACT7801-18FNR | 1024 x 18 synchronous FIFO Memory 68-PLCC 0 to 70 | Texas Instruments | SN74ACT7811-18FNR vs SN74ACT7801-18FNR |
SN74ACT7801-20FNR | 1KX18 OTHER FIFO, 20ns, PQCC68, PLASTIC, LCC-68 | Texas Instruments | SN74ACT7811-18FNR vs SN74ACT7801-20FNR |
IDT72225LB35J | FIFO, 1KX18, 20ns, Synchronous, CMOS, PQCC68, 0.050 INCH PITCH, PLASTIC, LCC-68 | Integrated Device Technology Inc | SN74ACT7811-18FNR vs IDT72225LB35J |
QS72225-35J | FIFO, 1KX18, 20ns, Synchronous, CMOS, PQCC68 | Integrated Device Technology Inc | SN74ACT7811-18FNR vs QS72225-35J |
SN74ACT7881-30FN | 1KX18 OTHER FIFO, 18ns, PQCC68, GREEN, PLASTIC, LCC-68 | Texas Instruments | SN74ACT7811-18FNR vs SN74ACT7881-30FN |
CY7C4225-35JCR | FIFO, 1KX18, Synchronous, CMOS, PQCC68, PLASTIC, LCC-68 | Cypress Semiconductor | SN74ACT7811-18FNR vs CY7C4225-35JCR |
CY7C4225-35JI | FIFO, 1KX18, 20ns, Synchronous, CMOS, PQCC68, PLASTIC, LCC-68 | Cypress Semiconductor | SN74ACT7811-18FNR vs CY7C4225-35JI |