Memory
IDT72225LB35J
Integrated Device Technology Inc
Description: FIFO, 1KX18, 20ns, Synchronous, CMOS, PQCC68, 0.050 INCH PITCH, PLASTIC, LCC-68

Overview of IDT72225LB35J by Integrated Device Technology Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Computing and Data Storage Electronic Manufacturing

CAD Models for IDT72225LB35J by Integrated Device Technology Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for IDT72225LB35J by Integrated Device Technology Inc

IDT72225LB35J
Integrated Device Technology Inc
-
-
Pbfree Code
No
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
INTEGRATED DEVICE TECHNOLOGY INC
Part Package Code
LCC
Package Description
QCCJ, LDCC68,1.0SQ
Pin Count
68
Reach Compliance Code
not_compliant
ECCN Code
EAR99
HTS Code
8542.32.00.71
Access Time-Max
20 ns
Clock Frequency-Max (fCLK)
28.6 MHz
Cycle Time
35 ns
JESD-30 Code
S-PQCC-J68
JESD-609 Code
e0
Length
24.2062 mm
Memory Density
18432 bit
Memory IC Type
OTHER FIFO
Memory Width
18
Moisture Sensitivity Level
1
Number of Functions
1
Number of Terminals
68
Number of Words
1024 words
Number of Words Code
1000
Operating Mode
SYNCHRONOUS
Operating Temperature-Max
70 °C
Operating Temperature-Min
Organization
1KX18
Output Characteristics
3-STATE
Output Enable
YES
Package Body Material
PLASTIC/EPOXY
Package Code
QCCJ
Package Equivalence Code
LDCC68,1.0SQ
Package Shape
SQUARE
Package Style
CHIP CARRIER
Parallel/Serial
PARALLEL
Peak Reflow Temperature (Cel)
225
Qualification Status
Not Qualified
Seated Height-Max
4.57 mm
Standby Current-Max
0.005 A
Supply Current-Max
0.06 mA
Supply Voltage-Max (Vsup)
5.5 V
Supply Voltage-Min (Vsup)
4.5 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
COMMERCIAL
Terminal Finish
TIN LEAD
Terminal Form
J BEND
Terminal Pitch
1.27 mm
Terminal Position
QUAD
Time@Peak Reflow Temperature-Max (s)
20
Width
24.2062 mm
Want to compare parts?
  1. IDT72225LB35J
    Integrated Device Technology Inc
    FIFO, 1KX18, 20ns, Synchronous, CMOS, PQCC68, 0.050 INCH PITCH, PLASTIC, LCC-68
    VS

Alternate Parts for IDT72225LB35J

This table gives cross-reference parts and alternative options found for IDT72225LB35J. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IDT72225LB35J, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
SN74ACT7881-30FN 1KX18 OTHER FIFO, 18ns, PQCC68, GREEN, PLASTIC, LCC-68 Texas Instruments IDT72225LB35J vs SN74ACT7881-30FN
SN74ACT7801-20FNR 1KX18 OTHER FIFO, 20ns, PQCC68, PLASTIC, LCC-68 Texas Instruments IDT72225LB35J vs SN74ACT7801-20FNR
SN74ACT7811-20FNR 1KX18 OTHER FIFO, 20ns, PQCC68, PLASTIC, LCC-68 Texas Instruments IDT72225LB35J vs SN74ACT7811-20FNR
CY7C4225-35JC FIFO, 1KX18, 20ns, Synchronous, CMOS, PQCC68, PLASTIC, LCC-68 Cypress Semiconductor IDT72225LB35J vs CY7C4225-35JC
SN74ACT7881-30FNR 1KX18 OTHER FIFO, 18ns, PQCC68, GREEN, PLASTIC, LCC-68 Texas Instruments IDT72225LB35J vs SN74ACT7881-30FNR
IDT72225LB35J8 FIFO, 1KX18, Synchronous, CMOS, PQCC68, PLASTIC, LCC-68 Integrated Device Technology Inc IDT72225LB35J vs IDT72225LB35J8
SN74ACT7801-18FNR 1024 x 18 synchronous FIFO Memory 68-PLCC 0 to 70 Texas Instruments IDT72225LB35J vs SN74ACT7801-18FNR
CY7C4225-35JIT FIFO, 1KX18, 20ns, Synchronous, CMOS, PQCC68, PLASTIC, LCC-68 Cypress Semiconductor IDT72225LB35J vs CY7C4225-35JIT
SN74ACT7801-20FN 1024 x 18 synchronous FIFO Memory 68-PLCC 0 to 70 Texas Instruments IDT72225LB35J vs SN74ACT7801-20FN
CY7C4225-35JCT FIFO, 1KX18, 20ns, Synchronous, CMOS, PQCC68, PLASTIC, LCC-68 Cypress Semiconductor IDT72225LB35J vs CY7C4225-35JCT
Part Number Description Manufacturer Compare
IDT72615L50J Bi-Directional FIFO, 512X18, 25ns, Synchronous, CMOS, PQCC68, PLASTIC, LCC-68 Integrated Device Technology Inc IDT72225LB35J vs IDT72615L50J
LH54V0215HU-25 FIFO, 512X18, 17ns, Synchronous, CMOS, PQCC68, 0.950 INCH, PLASTIC, LCC-68 Sharp Corp IDT72225LB35J vs LH54V0215HU-25
IDT72215SJ FIFO, 512X18, 20ns, Synchronous, PQCC68, PLASTIC, LCC-68 Integrated Device Technology Inc IDT72225LB35J vs IDT72215SJ
CY7C4205V-35JCR FIFO, 256X18, Synchronous, CMOS, PQCC68, PLASTIC, LCC-68 Cypress Semiconductor IDT72225LB35J vs CY7C4205V-35JCR
LH54V0225U-25 FIFO, 1KX18, 17ns, Synchronous, CMOS, PQCC68, 0.950 INCH, PLASTIC, LCC-68 Sharp Corp IDT72225LB35J vs LH54V0225U-25
CY7C4225-35JI FIFO, 1KX18, 20ns, Synchronous, CMOS, PQCC68, PLASTIC, LCC-68 Cypress Semiconductor IDT72225LB35J vs CY7C4225-35JI
MS76225-20JC FIFO, 1KX18, Synchronous, CMOS, PQCC68, PLASTIC, LCC-68 Mosel Vitelic Corporation IDT72225LB35J vs MS76225-20JC
CY7C4225V-25JC FIFO, 1KX18, 15ns, Synchronous, CMOS, PQCC68, PLASTIC, LCC-68 Cypress Semiconductor IDT72225LB35J vs CY7C4225V-25JC
IDT72215LA20J8 FIFO, 512X18, Synchronous, CMOS, PQCC68, PLASTIC, LCC-68 Integrated Device Technology Inc IDT72225LB35J vs IDT72215LA20J8
CY7C4205V-35JCT FIFO, 256X18, 20ns, Synchronous, CMOS, PQCC68, PLASTIC, LCC-68 Cypress Semiconductor IDT72225LB35J vs CY7C4205V-35JCT

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for IDT72225LB35J by Integrated Device Technology Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: IDT72225LB35J by Integrated Device Technology Inc

Select Manufacturer
Which Manufacturer of IDT72225LB35J would you like to use for your alert(s)?
  • Please alert me when IDT72225LB35J inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for IDT72225LB35J alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for IDT72225LB35J to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for IDT72225LB35J alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for IDT72225LB35J.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare IDT72225LB35J by Integrated Device Technology Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: